Part Details for YTE-130-02-G-Q-630 by Samtec Inc
Overview of YTE-130-02-G-Q-630 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YTE-130-02-G-Q-630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-YTE-130-02-G-Q-630-ND
|
DigiKey | 2.00 MM FLEXYZ HIGH-DENSITY ELEV Min Qty: 9 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$48.4544 | Buy Now |
DISTI #
YTE-130-02-G-Q-630
|
Avnet Americas | Conn Elevated Socket SKT 120 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: YTE-130-02-G-Q-630) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
200-YTE13002GQ630
|
Mouser Electronics | Board to Board & Mezzanine Connectors "2.00 mm FleXYZ High-Density Elevated Socket Strip" RoHS: Compliant | 0 |
|
$23.0000 / $41.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.8400 / $47.0500 | Buy Now |
DISTI #
000000000002560936
|
Sager | Board to Board & Mezzanine Connectors 2.00 mm FleXYZ High-Density Elevated Socket Strip Min Qty: 1 | 0 |
|
$23.0000 / $41.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.8400 / $47.0500 | Buy Now |
Part Details for YTE-130-02-G-Q-630
YTE-130-02-G-Q-630 CAD Models
YTE-130-02-G-Q-630 Part Data Attributes
|
YTE-130-02-G-Q-630
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
YTE-130-02-G-Q-630
Samtec Inc
Board Stacking Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 |
Alternate Parts for YTE-130-02-G-Q-630
This table gives cross-reference parts and alternative options found for YTE-130-02-G-Q-630. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YTE-130-02-G-Q-630, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDC-R120-41S1-KR | Board Stacking Connector, 120 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | YTE-130-02-G-Q-630 vs HDC-R120-41S1-KR |
YTE-130-02-G-Q-670-001 | Board Stacking Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | YTE-130-02-G-Q-630 vs YTE-130-02-G-Q-670-001 |
YTE-130-02-G-Q-570 | Board Stacking Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | YTE-130-02-G-Q-630 vs YTE-130-02-G-Q-570 |
533656-2 | CONNECTOR, 120 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, PRESS FIT, RECEPTACLE | TE Connectivity | YTE-130-02-G-Q-630 vs 533656-2 |
533427-2 | CONNECTOR, 120 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, PRESS FIT, RECEPTACLE | TE Connectivity | YTE-130-02-G-Q-630 vs 533427-2 |
YTE-130-02-L-Q-728 | Board Stacking Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | YTE-130-02-G-Q-630 vs YTE-130-02-L-Q-728 |
ESQT-130-02-F-Q-724 | Board Stacking Connector, 120 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | YTE-130-02-G-Q-630 vs ESQT-130-02-F-Q-724 |
YTE-130-03-G-Q-343-001 | Board Stacking Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | YTE-130-02-G-Q-630 vs YTE-130-03-G-Q-343-001 |
YTE-130-02-M-Q-720 | Board Stacking Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | YTE-130-02-G-Q-630 vs YTE-130-02-M-Q-720 |
ESQT-130-02-GF-Q-636 | Board Stacking Connector, 120 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | YTE-130-02-G-Q-630 vs ESQT-130-02-GF-Q-636 |