Part Details for YS2LDS050Y by Kyocera AVX Components
Overview of YS2LDS050Y by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for YS2LDS050Y
YS2LDS050Y CAD Models
YS2LDS050Y Part Data Attributes
|
YS2LDS050Y
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
YS2LDS050Y
Kyocera AVX Components
Data Line Filter, 1 Function(s), 200V, 5A,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 5 µF | |
Filter Type | DATA LINE FILTER | |
JESD-609 Code | e4 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Rated Current | 5 A | |
Rated Voltage | 200 V | |
Terminal Finish | Gold (Au) |
Alternate Parts for YS2LDS050Y
This table gives cross-reference parts and alternative options found for YS2LDS050Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YS2LDS050Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YR2LDS050Y | Data Line Filter, 1 Function(s), 200V, 5A, | Kyocera AVX Components | YS2LDS050Y vs YR2LDS050Y |
YS2LDS050H | Data Line Filter, 1 Function(s), 200V, 5A, | Kyocera AVX Components | YS2LDS050Y vs YS2LDS050H |
YS2LDB050Y | Data Line Filter, 1 Function(s), 200V, 5A, | Kyocera AVX Components | YS2LDS050Y vs YS2LDB050Y |
YR2LDS050H | Data Line Filter, 1 Function(s), 200V, 5A, | Kyocera AVX Components | YS2LDS050Y vs YR2LDS050H |
YR2LDS050Z | Data Line Filter, 1 Function(s), 200V, 5A, | Kyocera AVX Components | YS2LDS050Y vs YR2LDS050Z |
YR2LDB050Z | Data Line Filter, 1 Function(s), 200V, 5A, | Kyocera AVX Components | YS2LDS050Y vs YR2LDB050Z |
YS2LDB050Z | Data Line Filter, 1 Function(s), 200V, 5A, | Kyocera AVX Components | YS2LDS050Y vs YS2LDB050Z |