Part Details for YS2AEB050H by Kyocera AVX Components
Overview of YS2AEB050H by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for YS2AEB050H
YS2AEB050H CAD Models
YS2AEB050H Part Data Attributes
|
YS2AEB050H
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
YS2AEB050H
Kyocera AVX Components
Data Line Filter, 1 Function(s), 100V, 5A,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 5 µF | |
Filter Type | DATA LINE FILTER | |
JESD-609 Code | e4 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Rated Current | 5 A | |
Rated Voltage | 100 V | |
Terminal Finish | Gold (Au) |
Alternate Parts for YS2AEB050H
This table gives cross-reference parts and alternative options found for YS2AEB050H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YS2AEB050H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YR2AES050Z | Data Line Filter, 1 Function(s), 100V, 5A, | Kyocera AVX Components | YS2AEB050H vs YR2AES050Z |
YR2AES050Y | Data Line Filter, 1 Function(s), 100V, 5A, | Kyocera AVX Components | YS2AEB050H vs YR2AES050Y |
YS2AES050H | Data Line Filter, 1 Function(s), 100V, 5A, | Kyocera AVX Components | YS2AEB050H vs YS2AES050H |
YS2AES050Y | Data Line Filter, 1 Function(s), 100V, 5A, | Kyocera AVX Components | YS2AEB050H vs YS2AES050Y |
YS2AEB050Y | Data Line Filter, 1 Function(s), 100V, 5A, | Kyocera AVX Components | YS2AEB050H vs YS2AEB050Y |
YR2AEB050Z | Data Line Filter, 1 Function(s), 100V, 5A, | Kyocera AVX Components | YS2AEB050H vs YR2AEB050Z |
YR2AEB050H | Data Line Filter, 1 Function(s), 100V, 5A, | Kyocera AVX Components | YS2AEB050H vs YR2AEB050H |
YS2AES050Z | Data Line Filter, 1 Function(s), 100V, 5A, | Kyocera AVX Components | YS2AEB050H vs YS2AES050Z |