Part Details for YS1L1S050Z by Kyocera AVX Components
Overview of YS1L1S050Z by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for YS1L1S050Z
YS1L1S050Z CAD Models
YS1L1S050Z Part Data Attributes
|
YS1L1S050Z
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
YS1L1S050Z
Kyocera AVX Components
Data Line Filter, 1 Function(s), 200V, 5A,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 5 µF | |
Filter Type | DATA LINE FILTER | |
JESD-609 Code | e4 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Rated Current | 5 A | |
Rated Voltage | 200 V | |
Terminal Finish | Gold (Au) |
Alternate Parts for YS1L1S050Z
This table gives cross-reference parts and alternative options found for YS1L1S050Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YS1L1S050Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YS1L1S050H | Data Line Filter, 1 Function(s), 200V, 5A, | Kyocera AVX Components | YS1L1S050Z vs YS1L1S050H |
YR1L1S050H | Data Line Filter, 1 Function(s), 200V, 5A, | Kyocera AVX Components | YS1L1S050Z vs YR1L1S050H |
YR1L2S050Z | Data Line Filter, 1 Function(s), 200V, 5A, | Kyocera AVX Components | YS1L1S050Z vs YR1L2S050Z |
YR1L1S050Y | Data Line Filter, 1 Function(s), 200V, 5A, | Kyocera AVX Components | YS1L1S050Z vs YR1L1S050Y |
YR1L3S050H | Data Line Filter, 1 Function(s), 200V, 5A, | Kyocera AVX Components | YS1L1S050Z vs YR1L3S050H |
YS1L3B050H | Data Line Filter, 1 Function(s), 200V, 5A, | Kyocera AVX Components | YS1L1S050Z vs YS1L3B050H |
YR1L1S050Z | Data Line Filter, 1 Function(s), 200V, 5A, | Kyocera AVX Components | YS1L1S050Z vs YR1L1S050Z |
YS1L1B050Y | Data Line Filter, 1 Function(s), 200V, 5A, | Kyocera AVX Components | YS1L1S050Z vs YS1L1B050Y |
YR1L2B050H | Data Line Filter, 1 Function(s), 200V, 5A, | Kyocera AVX Components | YS1L1S050Z vs YR1L2B050H |
YS1L2S050Z | Data Line Filter, 1 Function(s), 200V, 5A, | Kyocera AVX Components | YS1L1S050Z vs YS1L2S050Z |