Part Details for YMW820-SZ by Yamaha LSI
Overview of YMW820-SZ by Yamaha LSI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for YMW820-SZ
YMW820-SZ CAD Models
YMW820-SZ Part Data Attributes
|
YMW820-SZ
Yamaha LSI
Buy Now
Datasheet
|
Compare Parts:
YMW820-SZ
Yamaha LSI
Consumer Circuit, PQFP80, 12 X 12 MM, 0.50 MM PITCH, LEAD FREE, QFP-80
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAMAHA CORP | |
Package Description | LFQFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G80 | |
Length | 12 mm | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max (Vsup) | 1.2 V | |
Supply Voltage-Min (Vsup) | 1.02 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm |