-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-YHDP24-24-29PEL024-ND
|
DigiKey | RCPT, SIZE 24, HDP, -L024 Min Qty: 1 Lead time: 4 Weeks Container: Box |
149 In Stock |
|
$9.7950 / $11.6800 | Buy Now |
DISTI #
571-YHDP242429PEL024
|
Mouser Electronics | Automotive Connectors RCPT SIZE 24 HDP -L024 RoHS: Compliant | 94 |
|
$10.6000 / $13.0600 | Buy Now |
DISTI #
71444059
|
RS | RCPT, SIZE 24, HDP, -L024 | TE Connectivity YHDP24-24-29PEL024 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0900 / $10.8500 | RFQ |
DISTI #
DCNYHDP24-24-29PEL024
|
Heilind Electronics | HDP24-24-29PEL024 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | REC, 29P, BLK, E, WTHD, 12/16/20, P RoHS: Compliant | 0 |
|
$13.8800 / $30.6300 | Buy Now |
DISTI #
YHDP24-24-29PEL024
|
TTI | Automotive Connectors RCPT SIZE 24 HDP -L024 Min Qty: 150 Package Multiple: 30 Container: Tray | Americas - 0 |
|
$12.6500 | Buy Now |
DISTI #
DCNYHDP24-24-29PEL024
|
Interstate Connecting Components | HDP24-24-29PEL024 | 0 |
|
Buy Now | |
DISTI #
YHDP24-24-29PEL024
|
Avnet Abacus | REC, 29P, BLK, E, WTHD, 12/16/20, P (Alt: YHDP24-24-29PEL024) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
YHDP24-24-29PEL024
|
Avnet Abacus | REC, 29P, BLK, E, WTHD, 12/16/20, P (Alt: YHDP24-24-29PEL024) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | REC, 29P, BLK, E, WTHD, 12/16/20, P RoHS: Compliant | 0 |
|
$13.8800 / $30.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
YHDP24-24-29PEL024
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YHDP24-24-29PEL024
TE Connectivity
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Breadth | 2 inch | |
Body Depth | 1.875 inch | |
Body Length | 1.635 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.04 inch | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 25 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Total Number of Contacts | 29 | |
UL Flammability Code | 94V-0 |