Part Details for YFZVFHTR30B by ROHM Semiconductor
Overview of YFZVFHTR30B by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for YFZVFHTR30B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y7144
|
Newark | Zener Diode, Aec-Q101, 0.5W, Sod-323He, Zener Voltage Vz Typ:30V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-323He, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Yfzvfh Series, Rohs Compliant: Yes |Rohm YFZVFHTR30B Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1090 / $0.4370 | Buy Now |
DISTI #
YFZVFHTR30BCT-ND
|
DigiKey | DIODE ZENER 28.42V 500MW TUMD2M Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5890 In Stock |
|
$0.0657 / $0.4300 | Buy Now |
DISTI #
YFZVFHTR30B
|
Avnet Americas | Zener Diodes (corresponds to AEC-Q101) - Tape and Reel (Alt: YFZVFHTR30B) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0666 / $0.0759 | Buy Now |
DISTI #
755-YFZVFHTR30B
|
Mouser Electronics | Zener Diodes 27.7-29.13V 500mW SOD-323HE 5mA RoHS: Compliant | 2777 |
|
$0.0650 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0650 | Buy Now |
DISTI #
62450628
|
Verical | Zener Diode Single 28.415V 3% 55Ohm 500mW Automotive 2-Pin TUMD-M T/R RoHS: Compliant Min Qty: 596 Package Multiple: 1 Date Code: 2201 | Americas - 2985 |
|
$0.1191 / $0.1269 | Buy Now |
|
Quest Components | 2557 |
|
$0.1050 / $0.3500 | Buy Now | |
DISTI #
YFZVFHTR30B
|
TME | Diode: Zener, 500mW, 30V, SMD, reel,tape, SOD323HE, single diode Min Qty: 10 | 0 |
|
$0.0390 / $0.0780 | RFQ |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 2985 |
|
$0.0350 / $0.1770 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 212 |
|
$0.0350 / $0.1770 | Buy Now |
Part Details for YFZVFHTR30B
YFZVFHTR30B CAD Models
YFZVFHTR30B Part Data Attributes
|
YFZVFHTR30B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
YFZVFHTR30B
ROHM Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-108B, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 30 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2.52% | |
Working Test Current | 5 mA |
Alternate Parts for YFZVFHTR30B
This table gives cross-reference parts and alternative options found for YFZVFHTR30B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YFZVFHTR30B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFZV30B | Zener Diode, | ROHM Semiconductor | YFZVFHTR30B vs TFZV30B |
TFZTR30B | Zener Diode | ROHM Semiconductor | YFZVFHTR30B vs TFZTR30B |
TFZFH30B | Zener Diode, | ROHM Semiconductor | YFZVFHTR30B vs TFZFH30B |