Part Details for YFT-30-05-E-10-SB by Samtec Inc
Overview of YFT-30-05-E-10-SB by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for YFT-30-05-E-10-SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-YFT-30-05-E-10-SB-ND
|
DigiKey | .050" SAMARRAY LOW PROFILE OPEN- Min Qty: 36 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$33.5392 | Buy Now |
DISTI #
YFT-30-05-E-10-SB
|
Avnet Americas | Conn Array Terminal HDR 300 POS 1.27mm Solder ST SMD Tube - Trays (Alt: YFT-30-05-E-10-SB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
200-YFT3005E10SB
|
Mouser Electronics | Board to Board & Mezzanine Connectors ".050"" SamArray Low Profile Open-Pin-Field Array Terminal" RoHS: Not Compliant | 0 |
|
$26.8300 / $37.3900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.5400 / $58.6200 | Buy Now |
DISTI #
000000000001144274
|
Sager | Board to Board & Mezzanine Connectors .050 SamArray Low Profile Open-Pin-Field Array Terminal Min Qty: 1 | 0 |
|
$26.8300 / $43.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$29.5400 / $58.6200 | Buy Now |
Part Details for YFT-30-05-E-10-SB
YFT-30-05-E-10-SB CAD Models
YFT-30-05-E-10-SB Part Data Attributes
|
YFT-30-05-E-10-SB
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
YFT-30-05-E-10-SB
Samtec Inc
Board Connector, 300 Contact(s), 10 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 10 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 300 |