Part Details for YFF15SC1E103MT000N by TDK Corporation
Overview of YFF15SC1E103MT000N by TDK Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for YFF15SC1E103MT000N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK3657
|
Newark | Feedthrough Cap, 10000Pf, 25V, 0402 Rohs Compliant: Yes |Tdk YFF15SC1E103MT000N RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8637 |
|
$0.0590 | Buy Now |
DISTI #
445-16122-1-ND
|
DigiKey | CAP FEEDTHRU 0.01UF 20% 25V 0402 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13211 In Stock |
|
$0.0168 / $0.1500 | Buy Now |
DISTI #
YFF15SC1E103MT000N
|
Avnet Americas | Cap Ceramic 0.01uF 25V 20% SMD 0402 125?C Paper T/R - Tape and Reel (Alt: YFF15SC1E103MT000N) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0158 | Buy Now |
DISTI #
33964124
|
Verical | Cap Feed Through 0.01uF 25VDC 20% Pad Flat 0402 125°C RoHS: Compliant Min Qty: 416 Package Multiple: 1 | Americas - 14963 |
|
$0.0570 / $0.0753 | Buy Now |
DISTI #
YFF15SC1E103MT000N
|
TME | Filter: anti-interference, 80mΩ, SMD, 0402, 1A, 25VDC, ±20%, 10nF Min Qty: 10000 | 0 |
|
$0.0194 | RFQ |
DISTI #
YFF15SC1E103MT000N
|
Avnet Abacus | (Alt: YFF15SC1E103MT000N) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741001249475
|
Chip1Stop | Cap Feed Through 0.01uF 25VDC 20% Flat 0402 125C RoHS: Compliant Container: Cut Tape | 14988 |
|
$0.0456 / $0.0794 | Buy Now |
Part Details for YFF15SC1E103MT000N
YFF15SC1E103MT000N CAD Models
YFF15SC1E103MT000N Part Data Attributes
|
YFF15SC1E103MT000N
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
YFF15SC1E103MT000N
TDK Corporation
Data Line Filter, 1 Function(s), 25V, 1A, EIA STD PACKAGE SIZE 0402, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0402, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 10000 µF | |
Filter Type | DATA LINE FILTER | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 1 A | |
Rated Voltage | 25 V | |
Terminal Finish | TIN OVER NICKEL | |
Width | 0.55 mm |