Part Details for YFF15SC1C473MT000N by TDK Corporation
Overview of YFF15SC1C473MT000N by TDK Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for YFF15SC1C473MT000N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK3655
|
Newark | Feedthrough Cap, 47000Pf, 16V, 0402 Rohs Compliant: Yes |Tdk YFF15SC1C473MT000N RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8000 |
|
$0.0390 / $0.0680 | Buy Now |
DISTI #
445-16120-1-ND
|
DigiKey | CAP FEEDTHRU 0.047UF 16V 0402 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
54763 In Stock |
|
$0.0168 / $0.1500 | Buy Now |
DISTI #
YFF15SC1C473MT000N
|
Avnet Americas | Feed Through Filter 16V 0.047uF 20% 3-Terminal T/R - Tape and Reel (Alt: YFF15SC1C473MT000N) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0180 / $0.0209 | Buy Now |
DISTI #
810-YFF15SC1C473MTHN
|
Mouser Electronics | EMI Feedthrough Filters 0402 16V 0.047uF X7S 20% 1A RoHS: Compliant | 64016 |
|
$0.0160 / $0.1100 | Buy Now |
DISTI #
V72:2272_16602903
|
Arrow Electronics | Cap Feed Through 0.047uF 16VDC 20% Pad Flat 0402 125°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2011 Container: Cut Strips | Americas - 3835 |
|
$0.0164 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0158 | Buy Now |
DISTI #
34023187
|
Verical | Cap Feed Through 0.047uF 16VDC 20% Pad Flat 0402 125°C RoHS: Compliant Min Qty: 1137 Package Multiple: 1 | Americas - 14902 |
|
$0.0271 / $0.0275 | Buy Now |
DISTI #
36830247
|
Verical | Cap Feed Through 0.047uF 16VDC 20% Pad Flat 0402 125°C RoHS: Compliant Min Qty: 365 Package Multiple: 1 Date Code: 2011 | Americas - 3835 |
|
$0.0164 | Buy Now |
DISTI #
60987017
|
Verical | Cap Feed Through 0.047uF 16VDC 20% Pad Flat 0402 125°C RoHS: Compliant Min Qty: 2389 Package Multiple: 2389 Date Code: 2207 | Americas - 2389 |
|
$0.1514 | Buy Now |
DISTI #
YFF15SC1C473MT000N
|
TME | Filter: anti-interference, 50mΩ, SMD, 0402, 1A, 16VDC, ±20%, 47nF Min Qty: 10000 | 0 |
|
$0.0193 | RFQ |
Part Details for YFF15SC1C473MT000N
YFF15SC1C473MT000N CAD Models
YFF15SC1C473MT000N Part Data Attributes
|
YFF15SC1C473MT000N
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
YFF15SC1C473MT000N
TDK Corporation
Data Line Filter, 1 Function(s), 16V, 1A, EIA STD PACKAGE SIZE 0402, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0402, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 47000 µF | |
Filter Type | DATA LINE FILTER | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 1 A | |
Rated Voltage | 16 V | |
Terminal Finish | TIN OVER NICKEL | |
Width | 0.55 mm |