Part Details for YF12LUGR37M by SunLED Group
Overview of YF12LUGR37M by SunLED Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for YF12LUGR37M
YF12LUGR37M CAD Models
YF12LUGR37M Part Data Attributes:
|
YF12LUGR37M
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
YF12LUGR37M
SunLED Group
Dual Color LED Array, Red/green, Diffused, T-1, 2.9mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN | |
Configuration | 12 BANKS, COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 18.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 12 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 9.65 mm | |
Packing Method | BULK | |
Peak Wavelength | 627/565 nm | |
Shape | ROUND | |
Size | 2.9 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |