There are no models available for this part yet.
Overview of YDTS26G17-26PCV001 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Price & Stock for YDTS26G17-26PCV001 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YDTS26G17-26PCV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 26 Position Pin Contact Cable Mount Crimp (Alt: YDTS26G17-26PCV001) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$483.5522 / $581.9018 | Buy Now | |
DISTI #
YDTS26G17-26PCV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 26 Position Pin Contact Cable Mount Crimp - Bulk (Alt: YDTS26G17-26PCV001) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
$460.5304 / $554.1976 | Buy Now | |
Onlinecomponents.com | DTS PLUG ENVELOPE RoHS: Compliant | 0 |
|
$512.5600 / $1,465.7900 | Buy Now | ||
Master Electronics | DTS PLUG ENVELOPE RoHS: Compliant | 0 |
|
$512.5600 / $1,465.7900 | Buy Now |
CAD Models for YDTS26G17-26PCV001 by TE Connectivity
Part Data Attributes for YDTS26G17-26PCV001 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
7.5A
|
Mixed Contacts
|
NO
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
C
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
7.5 A
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
17
|
Total Number of Contacts
|
26
|
Wire Size-Max
|
20 AWG
|
Wire Size-Min
|
24 AWG
|
Alternate Parts for YDTS26G17-26PCV001
This table gives cross-reference parts and alternative options found for YDTS26G17-26PCV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS26G17-26PCV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YACT26JE26HCV00100 | MIL Series Connector | TE Connectivity | YDTS26G17-26PCV001 vs YACT26JE26HCV00100 |
YACT26JE26PCV00100 | MIL Series Connector | TE Connectivity | YDTS26G17-26PCV001 vs YACT26JE26PCV00100 |
YDTS26Z17-26PCV001 | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Plug | TE Connectivity | YDTS26G17-26PCV001 vs YDTS26Z17-26PCV001 |
ACT26ME26HC[V001] | MIL Series Connector | TE Connectivity | YDTS26G17-26PCV001 vs ACT26ME26HC[V001] |
ACT26ME26PC[V001] | MIL Series Connector | TE Connectivity | YDTS26G17-26PCV001 vs ACT26ME26PC[V001] |