Part Details for YDTS26F13-98PNV001 by TE Connectivity
Overview of YDTS26F13-98PNV001 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for YDTS26F13-98PNV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS26F13-98PNV001
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: YDTS26F13-98PNV001) RoHS: Compliant Min Qty: 143 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$87.9454 / $105.8326 | Buy Now |
DISTI #
YDTS26F13-98PNV001
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: YDTS26F13-98PNV001) RoHS: Compliant Min Qty: 143 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$92.3468 / $111.1292 | Buy Now |
DISTI #
571-DTS26F1398PNV001
|
Mouser Electronics | Circular MIL Spec Connector PLUG ASSY RoHS: Compliant | 0 |
|
$101.7300 | Order Now |
DISTI #
71344686
|
RS | Circular Connector, Plug ASSY | TE Connectivity YDTS26F13-98PNV001 RoHS: Not Compliant Min Qty: 143 Package Multiple: 1 Container: Bulk | 0 |
|
$140.0400 | RFQ |
|
Onlinecomponents.com | PLUG ASSY RoHS: Compliant | 0 |
|
$105.3400 / $110.2200 | Buy Now |
DISTI #
D38999/26FC98PN
|
TTI | Circular MIL Spec Connector DTS 10C 10#20 PIN P LUG Min Qty: 143 Package Multiple: 1 Container: Each | Americas - 0 |
|
$59.6600 / $94.8600 | Buy Now |
|
Powell Electronics | 38999 Series III DTS Min Qty: 1 | 27 |
|
$173.9200 / $372.6500 | Buy Now |
DISTI #
YDTS26F13-98PNV001
|
Avnet Abacus | (Alt: YDTS26F13-98PNV001) RoHS: Compliant Min Qty: 143 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PLUG ASSY RoHS: Compliant | 0 |
|
$105.3400 / $110.2200 | Buy Now |
Part Details for YDTS26F13-98PNV001
YDTS26F13-98PNV001 CAD Models
YDTS26F13-98PNV001 Part Data Attributes
|
YDTS26F13-98PNV001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS26F13-98PNV001
TE Connectivity
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 25 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Quantities | 10 | |
Contact Sizes | 20 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Total Number of Contacts | 10 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for YDTS26F13-98PNV001
This table gives cross-reference parts and alternative options found for YDTS26F13-98PNV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS26F13-98PNV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YDTS26Z13-98PNV001 | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Plug | TE Connectivity | YDTS26F13-98PNV001 vs YDTS26Z13-98PNV001 |
YDTS26G13-98PNV001 | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Plug | TE Connectivity | YDTS26F13-98PNV001 vs YDTS26G13-98PNV001 |
YDTS26W13-98PNV001 | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Plug | TE Connectivity | YDTS26F13-98PNV001 vs YDTS26W13-98PNV001 |
YACT26JC98PNV00100 | MIL Series Connector, 10 Contact(s), Composite, Male, Plug | TE Connectivity | YDTS26F13-98PNV001 vs YACT26JC98PNV00100 |