There are no models available for this part yet.
Overview of YDTS24Z25-43PNV001 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Price & Stock for YDTS24Z25-43PNV001 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YDTS24Z25-43PNV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 43 Position Pin Contact Jam Nut Crimp - Bulk (Alt: YDTS24Z25-43PNV001) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Container: Bulk | 0 |
|
$352.9616 / $424.7504 | Buy Now | |
DISTI #
YDTS24Z25-43PNV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 43 Position Pin Contact Jam Nut Crimp - Bulk (Alt: YDTS24Z25-43PNV001) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
$336.1584 / $404.5296 | Buy Now | |
DISTI #
571-DTS24Z2543PNV001
|
Mouser Electronics | Circular MIL Spec Connector RECP ASSY RoHS: Compliant | 0 |
|
$401.7700 | Order Now | |
DISTI #
DCHYDTS24Z25-43PNV001
|
Heilind Electronics | RECP ASSY | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RECP ASSY RoHS: Compliant | 0 |
|
$374.1400 / $1,098.0900 | Buy Now | ||
DISTI #
DCHYDTS24Z25-43PNV001
|
Interstate Connecting Components | RECP ASSY | 0 |
|
Buy Now | ||
Master Electronics | RECP ASSY RoHS: Compliant | 0 |
|
$374.1400 / $1,098.0900 | Buy Now |
CAD Models for YDTS24Z25-43PNV001 by TE Connectivity
Part Data Attributes for YDTS24Z25-43PNV001 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Arrangement
|
S23P20
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
EMI Shielded
|
YES
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
13A
|
Mixed Contacts
|
YES
|
Mounting Type
|
PANEL
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
N
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
13 A
|
Shell Finish
|
ZINC NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
25
|
Total Number of Contacts
|
43
|
Wire Size-Max
|
16 AWG
|
Wire Size-Min
|
20 AWG
|
Alternate Parts for YDTS24Z25-43PNV001
This table gives cross-reference parts and alternative options found for YDTS24Z25-43PNV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS24Z25-43PNV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACT24MJ43PN[V001] | MIL Series Connector | TE Connectivity | YDTS24Z25-43PNV001 vs ACT24MJ43PN[V001] |
YACT24JJ43PNV00100 | MIL Series Connector | TE Connectivity | YDTS24Z25-43PNV001 vs YACT24JJ43PNV00100 |
YDTS24T25-43HNV001 | MIL Series Connector, 43 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS24Z25-43PNV001 vs YDTS24T25-43HNV001 |
YDTS24Y25-43PNV001 | MIL Series Connector, 43 Contact(s), Stainless Steel, Male, Receptacle | TE Connectivity | YDTS24Z25-43PNV001 vs YDTS24Y25-43PNV001 |
YDTS24W25-43PNV001 | MIL Series Connector, 43 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS24Z25-43PNV001 vs YDTS24W25-43PNV001 |
YDTS24T25-43PNV001 | MIL Series Connector, 43 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS24Z25-43PNV001 vs YDTS24T25-43PNV001 |
YDTS24F25-43PNV001 | MIL Series Connector, 43 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS24Z25-43PNV001 vs YDTS24F25-43PNV001 |
YDTS24F25-43HNV001 | MIL Series Connector, 43 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS24Z25-43PNV001 vs YDTS24F25-43HNV001 |
YACT24MJ43PNV00100 | MIL Series Connector | TE Connectivity | YDTS24Z25-43PNV001 vs YACT24MJ43PNV00100 |