Datasheets
YDTS24Z21-39ANV001 by: TE Connectivity

MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Receptacle

Part Details for YDTS24Z21-39ANV001 by TE Connectivity

Overview of YDTS24Z21-39ANV001 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics

Price & Stock for YDTS24Z21-39ANV001

Part # Distributor Description Stock Price Buy
DISTI # DCHYDTS24Z21-39ANV001
Heilind Electronics RECP ASSY Americas - 0 in Stock
Buy Now
DISTI # DCHYDTS24Z21-39ANV001
Interstate Connecting Components RECP ASSY 0
Buy Now

Part Details for YDTS24Z21-39ANV001

YDTS24Z21-39ANV001 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

YDTS24Z21-39ANV001 Part Data Attributes

YDTS24Z21-39ANV001 TE Connectivity
Buy Now Datasheet
Compare Parts:
YDTS24Z21-39ANV001 TE Connectivity MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Receptacle
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Arrangement S37P2
Contact Finish Mating NOT APPLICABLE
Contact Gender MALE
Contact Material NOT APPLICABLE
Contact Style RND PIN-SKT
DIN Conformance NO
EMI Shielded YES
Empty Shell YES
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 13A
Mixed Contacts YES
Mounting Type PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization N
Polarization Key POLARIZED
Rated Current (Signal) 13 A
Shell Finish ZINC NICKEL
Shell Material ALUMINUM ALLOY
Shell Size 21
Total Number of Contacts 39
Unique Insert Number 21-39
Wire Size-Max 16 AWG
Wire Size-Min 20 AWG

Alternate Parts for YDTS24Z21-39ANV001

This table gives cross-reference parts and alternative options found for YDTS24Z21-39ANV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS24Z21-39ANV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
YDTS24W21-39ANV001 MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity YDTS24Z21-39ANV001 vs YDTS24W21-39ANV001
ACT24MG39AN[V001] MIL Series Connector TE Connectivity YDTS24Z21-39ANV001 vs ACT24MG39AN[V001]
ACT24JG39AN[V001] MIL Series Connector TE Connectivity YDTS24Z21-39ANV001 vs ACT24JG39AN[V001]
YDTS24T21-39ANV001 MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity YDTS24Z21-39ANV001 vs YDTS24T21-39ANV001
YACT24MG39ANV00100 MIL Series Connector TE Connectivity YDTS24Z21-39ANV001 vs YACT24MG39ANV00100
YACT24JG39ANV00100 MIL Series Connector TE Connectivity YDTS24Z21-39ANV001 vs YACT24JG39ANV00100
Part Number Description Manufacturer Compare
D38999/24SG39AN MIL Series Connector Amphenol Corporation YDTS24Z21-39ANV001 vs D38999/24SG39AN
D38999/24ZG39AN MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation YDTS24Z21-39ANV001 vs D38999/24ZG39AN
YDTS24T21-39ANV001 MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity YDTS24Z21-39ANV001 vs YDTS24T21-39ANV001
D38999/24WG39AN MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency YDTS24Z21-39ANV001 vs D38999/24WG39AN
D38999/24GG39AN MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency YDTS24Z21-39ANV001 vs D38999/24GG39AN
D38999/24FG39AN MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency YDTS24Z21-39ANV001 vs D38999/24FG39AN
YDTS24W21-39ANV001 MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity YDTS24Z21-39ANV001 vs YDTS24W21-39ANV001
D38999/24JG39AN MIL Series Connector, 39 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Defense Logistics Agency YDTS24Z21-39ANV001 vs D38999/24JG39AN
YACT24MG39ANV00100 MIL Series Connector TE Connectivity YDTS24Z21-39ANV001 vs YACT24MG39ANV00100
D38999/24SG39AN MIL Series Connector, 39 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency YDTS24Z21-39ANV001 vs D38999/24SG39AN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YDTS24Z21-39ANV001 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YDTS24Z21-39ANV001 by TE Connectivity

Select Manufacturer
Which Manufacturer of YDTS24Z21-39ANV001 would you like to use for your alert(s)?
  • Please alert me when YDTS24Z21-39ANV001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YDTS24Z21-39ANV001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YDTS24Z21-39ANV001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YDTS24Z21-39ANV001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YDTS24Z21-39ANV001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YDTS24Z21-39ANV001 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: