Datasheets
YDTS24Z17-26PN6149 by: TE Connectivity

MIL Series Connector

Part Details for YDTS24Z17-26PN6149 by TE Connectivity

Overview of YDTS24Z17-26PN6149 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications Automotive

Price & Stock for YDTS24Z17-26PN6149

Part # Distributor Description Stock Price Buy
DISTI # YDTS24Z17-26PN6149
Avnet Americas Circular Housing MIL-DTL-38999 Receptacle 26 Position Pin Contact Jam Nut - Bulk (Alt: YDTS24Z17-26PN6149) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk 0
RFQ

Part Details for YDTS24Z17-26PN6149

YDTS24Z17-26PN6149 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

YDTS24Z17-26PN6149 Part Data Attributes

YDTS24Z17-26PN6149 TE Connectivity
Buy Now Datasheet
Compare Parts:
YDTS24Z17-26PN6149 TE Connectivity MIL Series Connector
Part Life Cycle Code Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Style RND PIN-SKT
DIN Conformance NO
EMI Shielded YES
Empty Shell YES
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 7.5A
Mixed Contacts NO
Mounting Type PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization N
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Shell Finish ZINC NICKEL
Shell Material ALUMINUM ALLOY
Shell Size 17
Total Number of Contacts 26
Wire Size-Max 20 AWG
Wire Size-Min 24 AWG

Alternate Parts for YDTS24Z17-26PN6149

This table gives cross-reference parts and alternative options found for YDTS24Z17-26PN6149. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS24Z17-26PN6149, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DTS24K17-26PN-6149 MIL Series Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle TE Connectivity YDTS24Z17-26PN6149 vs DTS24K17-26PN-6149
ACT24ME26PN-6149 MIL Series Connector, 26 Contact(s), Composite, Male, Crimp Terminal, Receptacle TE Connectivity YDTS24Z17-26PN6149 vs ACT24ME26PN-6149
YACT24ME26HN-61490 MIL Series Connector TE Connectivity YDTS24Z17-26PN6149 vs YACT24ME26HN-61490
ACT24ME26HN-6149 MIL Series Connector, 26 Contact(s), Composite, Male, Crimp Terminal, Receptacle TE Connectivity YDTS24Z17-26PN6149 vs ACT24ME26HN-6149
DTS24L17-26PN-6149 MIL Series Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle TE Connectivity YDTS24Z17-26PN6149 vs DTS24L17-26PN-6149
YACT24JE26HN-61490 MIL Series Connector TE Connectivity YDTS24Z17-26PN6149 vs YACT24JE26HN-61490
DTS24Z17-26PN-6149 MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity YDTS24Z17-26PN6149 vs DTS24Z17-26PN-6149
YACT24JE26PN-61490 MIL Series Connector TE Connectivity YDTS24Z17-26PN6149 vs YACT24JE26PN-61490
YDTS24F17-26PN6149 MIL Series Connector TE Connectivity YDTS24Z17-26PN6149 vs YDTS24F17-26PN6149
DTS24Z17-26HN-6149 MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity YDTS24Z17-26PN6149 vs DTS24Z17-26HN-6149

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YDTS24Z17-26PN6149 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YDTS24Z17-26PN6149 by TE Connectivity

Select Manufacturer
Which Manufacturer of YDTS24Z17-26PN6149 would you like to use for your alert(s)?
  • Please alert me when YDTS24Z17-26PN6149 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YDTS24Z17-26PN6149 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YDTS24Z17-26PN6149 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YDTS24Z17-26PN6149 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YDTS24Z17-26PN6149.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YDTS24Z17-26PN6149 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: