Part Details for YDTS24Z11-99SDV001 by TE Connectivity
Overview of YDTS24Z11-99SDV001 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YDTS24Z11-99SDV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCHYDTS24Z11-99SDV001
|
Heilind Electronics | RECP ASSY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHYDTS24Z11-99SDV001
|
Interstate Connecting Components | RECP ASSY | 0 |
|
Buy Now |
Part Details for YDTS24Z11-99SDV001
YDTS24Z11-99SDV001 CAD Models
YDTS24Z11-99SDV001 Part Data Attributes
|
YDTS24Z11-99SDV001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS24Z11-99SDV001
TE Connectivity
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | D | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Total Number of Contacts | 7 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for YDTS24Z11-99SDV001
This table gives cross-reference parts and alternative options found for YDTS24Z11-99SDV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS24Z11-99SDV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YACT24JB99SDV00100 | MIL Series Connector | TE Connectivity | YDTS24Z11-99SDV001 vs YACT24JB99SDV00100 |
YACT24MB99SDV00100 | MIL Series Connector | TE Connectivity | YDTS24Z11-99SDV001 vs YACT24MB99SDV00100 |
YDTS24F11-99JDV001 | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | YDTS24Z11-99SDV001 vs YDTS24F11-99JDV001 |
YDTS24T11-99JDV001 | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | YDTS24Z11-99SDV001 vs YDTS24T11-99JDV001 |
YACT24MB99JDV00100 | MIL Series Connector | TE Connectivity | YDTS24Z11-99SDV001 vs YACT24MB99JDV00100 |
YDTS24F11-99SDV001 | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | YDTS24Z11-99SDV001 vs YDTS24F11-99SDV001 |
ACT24JB99JD[V001] | MIL Series Connector | TE Connectivity | YDTS24Z11-99SDV001 vs ACT24JB99JD[V001] |
YDTS24T11-99SDV001 | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | YDTS24Z11-99SDV001 vs YDTS24T11-99SDV001 |
ACT24JB99SD[V001] | MIL Series Connector | TE Connectivity | YDTS24Z11-99SDV001 vs ACT24JB99SD[V001] |