There are no models available for this part yet.
Overview of YDTS24W25-04SNC001 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Telecommunications
Price & Stock for YDTS24W25-04SNC001 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YDTS24W25-04SNC001-ND
|
DigiKey | JAM NUT RECP ASSY Min Qty: 50 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$176.1760 | Buy Now | |
DISTI #
YDTS24W25-04SNC001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 56 Position Socket Contact Jam Nut Crimp - Bulk (Alt: YDTS24W25-04SNC001) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 0 Weeks, 2 Days Container: Bulk | 0 |
|
$152.3026 / $183.2794 | Buy Now | |
DISTI #
YDTS24W25-04SNC001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 56 Position Socket Contact Jam Nut Crimp (Alt: YDTS24W25-04SNC001) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 0 Weeks, 2 Days | 0 |
|
$159.9136 / $192.4384 | Buy Now | |
DISTI #
571-DTS24W2504SNC001
|
Mouser Electronics | Circular MIL Spec Connector JAM NUT RECP ASSY RoHS: Not Compliant | 0 |
|
$182.0200 | Order Now | |
Master Electronics | 0 |
|
$171.2500 / $469.1100 | Buy Now |
CAD Models for YDTS24W25-04SNC001 by TE Connectivity
Part Data Attributes for YDTS24W25-04SNC001 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
2 Days
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
EMI Shielded
|
YES
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
13A
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
N
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
13 A
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
25
|
Terminal Pitch
|
0.06 mm
|
Total Number of Contacts
|
56
|
Unique Insert Number
|
25-04
|
Wire Size-Max
|
16 AWG
|
Wire Size-Min
|
20 AWG
|
Alternate Parts for YDTS24W25-04SNC001
This table gives cross-reference parts and alternative options found for YDTS24W25-04SNC001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS24W25-04SNC001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YACT24MJ04JNC00100 | MIL Series Connector, 56 Contact(s), Composite, Female, Receptacle | TE Connectivity | YDTS24W25-04SNC001 vs YACT24MJ04JNC00100 |
YDTS24F25-04SNC001 | MIL Series Connector, 56 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | YDTS24W25-04SNC001 vs YDTS24F25-04SNC001 |
YACT24JJ04JNC00100 | MIL Series Connector, 56 Contact(s), Composite, Female, Receptacle | TE Connectivity | YDTS24W25-04SNC001 vs YACT24JJ04JNC00100 |
D38999/24FJ4SN-LC | MIL Series Connector, 56 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | YDTS24W25-04SNC001 vs D38999/24FJ4SN-LC |
D38999/24WJ4SN-LC | MIL Series Connector, 56 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | YDTS24W25-04SNC001 vs D38999/24WJ4SN-LC |
YACT24MJ04SNC00100 | MIL Series Connector, 56 Contact(s), Composite, Female, Receptacle | TE Connectivity | YDTS24W25-04SNC001 vs YACT24MJ04SNC00100 |
YACT24JJ04SNC00100 | MIL Series Connector, 56 Contact(s), Composite, Female, Receptacle | TE Connectivity | YDTS24W25-04SNC001 vs YACT24JJ04SNC00100 |