There are no models available for this part yet.
Overview of YDTS24T19-11SN6157 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for YDTS24T19-11SN6157 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YDTS24T19-11SN6157
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 11 Position Socket Contact Jam Nut Crimp - Bulk (Alt: YDTS24T19-11SN6157) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-DTS24T1911SN6157
|
Mouser Electronics | Circular MIL Spec Connector JAM NUT RECEPTACLE RoHS: Compliant | 0 |
|
$293.3200 | Order Now |
CAD Models for YDTS24T19-11SN6157 by TE Connectivity
Part Data Attributes for YDTS24T19-11SN6157 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
EMI Shielded
|
YES
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
13A
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
N
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
13 A
|
Shell Finish
|
NICKEL PTFE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
19
|
Terminal Pitch
|
0.06 mm
|
Total Number of Contacts
|
11
|
Unique Insert Number
|
19-11
|
Wire Size-Max
|
16 AWG
|
Wire Size-Min
|
20 AWG
|
Alternate Parts for YDTS24T19-11SN6157
This table gives cross-reference parts and alternative options found for YDTS24T19-11SN6157. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS24T19-11SN6157, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KJA7T19W11SNL | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | ITT Interconnect Solutions | YDTS24T19-11SN6157 vs KJA7T19W11SNL |
YACT24MF11JNV00100 | MIL SERIES CONNECTOR | TE Connectivity | YDTS24T19-11SN6157 vs YACT24MF11JNV00100 |
YACT24MF11SNV00100 | MIL Series Connector | TE Connectivity | YDTS24T19-11SN6157 vs YACT24MF11SNV00100 |
YDTS24F19-11SNC001 | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | YDTS24T19-11SN6157 vs YDTS24F19-11SNC001 |
KJA7T19F11SNL | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | ITT Interconnect Solutions | YDTS24T19-11SN6157 vs KJA7T19F11SNL |
YDTS24T19-11SN3028 | 11 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | YDTS24T19-11SN6157 vs YDTS24T19-11SN3028 |
D38999/24FF11SN-LC | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | YDTS24T19-11SN6157 vs D38999/24FF11SN-LC |
YACT24MF11JNC00100 | MIL Series Connector, 11 Contact(s), Composite, Female, Receptacle | TE Connectivity | YDTS24T19-11SN6157 vs YACT24MF11JNC00100 |
D38999/24WF11SN-LC | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | YDTS24T19-11SN6157 vs D38999/24WF11SN-LC |
YACT24JF11JNV00100 | MIL Series Connector | TE Connectivity | YDTS24T19-11SN6157 vs YACT24JF11JNV00100 |