Part Details for YDTS24T15-97PNV001 by TE Connectivity
Overview of YDTS24T15-97PNV001 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Price & Stock for YDTS24T15-97PNV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS24T15-97PNV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 12 Position Pin Contact Jam Nut Crimp - Bulk (Alt: YDTS24T15-97PNV001) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
$229.5454 / $276.2326 | Buy Now |
DISTI #
YDTS24T15-97PNV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 12 Position Pin Contact Jam Nut Crimp - Bulk (Alt: YDTS24T15-97PNV001) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$241.0150 / $290.0350 | Buy Now |
DISTI #
571-DTS24T1597PNV001
|
Mouser Electronics | Circular MIL Spec Connector RECP ASSY RoHS: Compliant | 0 |
|
$274.3400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$255.4700 / $730.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$255.4700 / $730.5900 | Buy Now |
Part Details for YDTS24T15-97PNV001
YDTS24T15-97PNV001 CAD Models
YDTS24T15-97PNV001 Part Data Attributes
|
YDTS24T15-97PNV001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS24T15-97PNV001
TE Connectivity
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Arrangement | S8P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Shell Finish | NICKEL PTFE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Terminal Pitch | 0.06 mm | |
Total Number of Contacts | 12 | |
Unique Insert Number | 15-97 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for YDTS24T15-97PNV001
This table gives cross-reference parts and alternative options found for YDTS24T15-97PNV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS24T15-97PNV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YACT24JD97PNV00100 | MIL Series Connector | TE Connectivity | YDTS24T15-97PNV001 vs YACT24JD97PNV00100 |
YDTS24W15-97PNV001 | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS24T15-97PNV001 vs YDTS24W15-97PNV001 |
YDTS24Z15-97PNV001 | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS24T15-97PNV001 vs YDTS24Z15-97PNV001 |
YACT24MD97HNV00100 | MIL SERIES CONNECTOR | TE Connectivity | YDTS24T15-97PNV001 vs YACT24MD97HNV00100 |
YACT24MD97PNV00100 | MIL Series Connector | TE Connectivity | YDTS24T15-97PNV001 vs YACT24MD97PNV00100 |
YDTS24F15-97PNV001 | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS24T15-97PNV001 vs YDTS24F15-97PNV001 |
YDTS24T15-97HNV001 | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS24T15-97PNV001 vs YDTS24T15-97HNV001 |
YDTS24N15-97PNV001 | MIL Series Connector, 12 Contact(s), Stainless Steel, Male, Receptacle | TE Connectivity | YDTS24T15-97PNV001 vs YDTS24N15-97PNV001 |
YACT24JD97HNV00100 | MIL Series Connector | TE Connectivity | YDTS24T15-97PNV001 vs YACT24JD97HNV00100 |