Part Details for YDTS24T11-02PB6157 by TE Connectivity
Overview of YDTS24T11-02PB6157 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YDTS24T11-02PB6157
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS24T11-02PB6157
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 2 Position Pin Contact Jam Nut Crimp - Bulk (Alt: YDTS24T11-02PB6157) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-DTS24T1102PB6157
|
Mouser Electronics | Circular MIL Spec Connector JAM NUT RECEPTACLE RoHS: Compliant | 0 |
|
$268.5500 | Order Now |
Part Details for YDTS24T11-02PB6157
YDTS24T11-02PB6157 CAD Models
YDTS24T11-02PB6157 Part Data Attributes
|
YDTS24T11-02PB6157
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS24T11-02PB6157
TE Connectivity
2 Contact(s), Aluminum Alloy, Male, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Shell Finish | NICKEL PTFE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Total Number of Contacts | 2 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for YDTS24T11-02PB6157
This table gives cross-reference parts and alternative options found for YDTS24T11-02PB6157. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS24T11-02PB6157, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24GB2PB | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Glenair Inc | YDTS24T11-02PB6157 vs D38999/24GB2PB |
YDTS24T11-02HBV001 | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS24T11-02PB6157 vs YDTS24T11-02HBV001 |
YACT24JB02PBV00100 | MIL Series Connector | TE Connectivity | YDTS24T11-02PB6157 vs YACT24JB02PBV00100 |
YACT24JB02HBV00100 | MIL Series Connector | TE Connectivity | YDTS24T11-02PB6157 vs YACT24JB02HBV00100 |
D38999/24FB2PB-LC | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | YDTS24T11-02PB6157 vs D38999/24FB2PB-LC |
YDTS24F11-02PBV001 | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS24T11-02PB6157 vs YDTS24F11-02PBV001 |
YACT24MB02HBV00100 | MIL Series Connector | TE Connectivity | YDTS24T11-02PB6157 vs YACT24MB02HBV00100 |
YDTS24T11-02PBV001 | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS24T11-02PB6157 vs YDTS24T11-02PBV001 |
YDTS24T11-02PBC001 | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS24T11-02PB6157 vs YDTS24T11-02PBC001 |
D38999/24WB2PB-LC | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | YDTS24T11-02PB6157 vs D38999/24WB2PB-LC |