Part Details for YDTS24H21-35PD0000 by TE Connectivity
Overview of YDTS24H21-35PD0000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for YDTS24H21-35PD0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS24H21-35PD0000
|
Avnet Americas | Circular Connector MIL-DTL-38999 Hermetic Receptacle 79 Position Pin Contact Jam Nut Solder Cup - Bulk (Alt: YDTS24H21-35PD0000) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$372.5850 / $448.3650 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 | 0 |
|
$404.8100 | Buy Now |
|
Onlinecomponents.com | DTS24***-**** RoHS: Compliant | 0 |
|
$394.9400 / $1,129.4100 | Buy Now |
|
Master Electronics | DTS24***-**** RoHS: Compliant | 0 |
|
$394.9400 / $1,129.4100 | Buy Now |
Part Details for YDTS24H21-35PD0000
YDTS24H21-35PD0000 CAD Models
YDTS24H21-35PD0000 Part Data Attributes
|
YDTS24H21-35PD0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS24H21-35PD0000
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Degrees of Rotation | ||
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | D | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 21 | |
Total Number of Contacts | 79 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for YDTS24H21-35PD0000
This table gives cross-reference parts and alternative options found for YDTS24H21-35PD0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS24H21-35PD0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YDTS24G21-35PD0000 | MIL Series Connector | TE Connectivity | YDTS24H21-35PD0000 vs YDTS24G21-35PD0000 |
YACT24JG35HD000000 | MIL Series Connector, 79 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | YDTS24H21-35PD0000 vs YACT24JG35HD000000 |
YDTS24F21-35PD0000 | MIL Series Connector | TE Connectivity | YDTS24H21-35PD0000 vs YDTS24F21-35PD0000 |
YACT24JG35PD000000 | MIL Series Connector, 79 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | YDTS24H21-35PD0000 vs YACT24JG35PD000000 |
YACT24MG35PD000000 | MIL Series Connector, 79 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | YDTS24H21-35PD0000 vs YACT24MG35PD000000 |