Part Details for YDTS24G11-35PAV001 by TE Connectivity
Overview of YDTS24G11-35PAV001 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YDTS24G11-35PAV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS24G11-35PAV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 13 Position Pin Contact Jam Nut Crimp - Bulk (Alt: YDTS24G11-35PAV001) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
$450.0756 / $541.6164 | Buy Now |
DISTI #
YDTS24G11-35PAV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 13 Position Pin Contact Jam Nut Crimp (Alt: YDTS24G11-35PAV001) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$472.5782 / $568.6958 | Buy Now |
|
Onlinecomponents.com | DTS24***-**** RoHS: Compliant | 0 |
|
$500.9300 / $1,432.5200 | Buy Now |
|
Master Electronics | DTS24***-**** RoHS: Compliant | 0 |
|
$500.9300 / $1,432.5200 | Buy Now |
Part Details for YDTS24G11-35PAV001
YDTS24G11-35PAV001 CAD Models
YDTS24G11-35PAV001 Part Data Attributes
|
YDTS24G11-35PAV001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS24G11-35PAV001
TE Connectivity
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for YDTS24G11-35PAV001
This table gives cross-reference parts and alternative options found for YDTS24G11-35PAV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS24G11-35PAV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YACT24MB35HAV00100 | MIL Series Connector | TE Connectivity | YDTS24G11-35PAV001 vs YACT24MB35HAV00100 |
DTS24Y11-35PA[V001] | MIL Series Connector | TE Connectivity | YDTS24G11-35PAV001 vs DTS24Y11-35PA[V001] |
YACT24JB35HAV00100 | MIL Series Connector | TE Connectivity | YDTS24G11-35PAV001 vs YACT24JB35HAV00100 |
ACT24MB35HA[V001] | MIL Series Connector | TE Connectivity | YDTS24G11-35PAV001 vs ACT24MB35HA[V001] |
ACT24JB35PA[V001] | MIL Series Connector | TE Connectivity | YDTS24G11-35PAV001 vs ACT24JB35PA[V001] |
YDTS24T11-35PAV001 | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS24G11-35PAV001 vs YDTS24T11-35PAV001 |
YDTS24Z11-35PAV001 | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS24G11-35PAV001 vs YDTS24Z11-35PAV001 |
ACT24JB35HA[V001] | MIL Series Connector | TE Connectivity | YDTS24G11-35PAV001 vs ACT24JB35HA[V001] |
YDTS24F11-35PAV001 | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS24G11-35PAV001 vs YDTS24F11-35PAV001 |
YDTS24F11-35HAV001 | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS24G11-35PAV001 vs YDTS24F11-35HAV001 |