Datasheets
YDTS24F23-35PAC001 by: TE Connectivity

MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Part Details for YDTS24F23-35PAC001 by TE Connectivity

Overview of YDTS24F23-35PAC001 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Price & Stock for YDTS24F23-35PAC001

Part # Distributor Description Stock Price Buy
DISTI # YDTS24F23-35PAC001
Avnet Americas Circular Connector MIL-DTL-38999 Receptacle 100 Position Pin Contact Jam Nut Crimp - Bulk (Alt: YDTS24F23-35PAC001) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk 0
  • 50 $194.8666
  • 60 $189.3774
  • 110 $183.8882
  • 250 $178.3990
  • 500 $172.9098
  • 2,500 $167.4206
  • 5,000 $161.9314
$161.9314 / $194.8666 Buy Now
DISTI # YDTS24F23-35PAC001
Avnet Americas Circular Connector MIL-DTL-38999 Receptacle 100 Position Pin Contact Jam Nut Crimp - Bulk (Alt: YDTS24F23-35PAC001) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk 0
  • 50 $185.5798
  • 60 $180.3522
  • 110 $175.1246
  • 250 $169.8970
  • 500 $164.6694
  • 2,500 $159.4418
  • 5,000 $154.2142
$154.2142 / $185.5798 Buy Now
DISTI # 571-DTS24F2335PAC001
Mouser Electronics Circular MIL Spec Connector RECP ASSY RoHS: Compliant 0
  • 50 $178.3900
$178.3900 Order Now
Onlinecomponents.com RECP ASSY RoHS: Compliant 0
  • 13 $475.0300
  • 25 $260.7400
  • 38 $176.9500
  • 50 $173.4200
$173.4200 / $475.0300 Buy Now
Master Electronics RECP ASSY RoHS: Compliant 0
  • 13 $475.0300
  • 25 $260.7400
  • 38 $176.9500
  • 50 $173.4200
$173.4200 / $475.0300 Buy Now

Part Details for YDTS24F23-35PAC001

YDTS24F23-35PAC001 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

YDTS24F23-35PAC001 Part Data Attributes

YDTS24F23-35PAC001 TE Connectivity
Buy Now Datasheet
Compare Parts:
YDTS24F23-35PAC001 TE Connectivity MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender MALE
Contact Material NOT APPLICABLE
Contact Quantities 100
Contact Sizes 22D
Contact Style RND PIN-SKT
Coupling Type THREADED
DIN Conformance NO
EMI Shielded YES
Empty Shell YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 5A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization N
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size H
Terminal Pitch 0.06 mm
Termination Type CRIMP
Total Number of Contacts 100
Unique Insert Number H35
Wire Size-Max 22 AWG
Wire Size-Min 26 AWG

Alternate Parts for YDTS24F23-35PAC001

This table gives cross-reference parts and alternative options found for YDTS24F23-35PAC001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS24F23-35PAC001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
YACT24JH35PAC00100 MIL Series Connector, 100 Contact(s), Composite, Male, Crimp Terminal, Receptacle TE Connectivity YDTS24F23-35PAC001 vs YACT24JH35PAC00100
D38999/24FH35PA-LC MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation YDTS24F23-35PAC001 vs D38999/24FH35PA-LC
YDTS24T23-35PAC001 MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity YDTS24F23-35PAC001 vs YDTS24T23-35PAC001
D38999/24FH35PA-LC MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity YDTS24F23-35PAC001 vs D38999/24FH35PA-LC
D38999/24WH35PA-LC MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity YDTS24F23-35PAC001 vs D38999/24WH35PA-LC
YACT24MH35PAC00100 MIL Series Connector, 100 Contact(s), Composite, Male, Crimp Terminal, Receptacle TE Connectivity YDTS24F23-35PAC001 vs YACT24MH35PAC00100
YDTS24W23-35PAC001 MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity YDTS24F23-35PAC001 vs YDTS24W23-35PAC001
Part Number Description Manufacturer Compare
YDTS24W23-35PAC001 MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity YDTS24F23-35PAC001 vs YDTS24W23-35PAC001
YACT24JH35PAC00100 MIL Series Connector, 100 Contact(s), Composite, Male, Crimp Terminal, Receptacle TE Connectivity YDTS24F23-35PAC001 vs YACT24JH35PAC00100
D38999/24WH35PA-LC MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity YDTS24F23-35PAC001 vs D38999/24WH35PA-LC
D38999/24FH35PA-LC MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity YDTS24F23-35PAC001 vs D38999/24FH35PA-LC
YDTS24T23-35PAC001 MIL Series Connector, 100 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity YDTS24F23-35PAC001 vs YDTS24T23-35PAC001
YACT24MH35HAC00100 MIL Series Connector, 100 Contact(s), Composite, Male, Crimp Terminal, Receptacle TE Connectivity YDTS24F23-35PAC001 vs YACT24MH35HAC00100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YDTS24F23-35PAC001 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YDTS24F23-35PAC001 by TE Connectivity

Select Manufacturer
Which Manufacturer of YDTS24F23-35PAC001 would you like to use for your alert(s)?
  • Please alert me when YDTS24F23-35PAC001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YDTS24F23-35PAC001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YDTS24F23-35PAC001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YDTS24F23-35PAC001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YDTS24F23-35PAC001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YDTS24F23-35PAC001 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: