There are no models available for this part yet.
Overview of YDTS24F17-26SNV001 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Price & Stock for YDTS24F17-26SNV001 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YDTS24F17-26SNV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 26 Position Socket Contact Jam Nut Crimp - Bulk (Alt: YDTS24F17-26SNV001) RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$149.3762 / $179.7578 | Buy Now | |
DISTI #
YDTS24F17-26SNV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 26 Position Socket Contact Jam Nut Crimp - Bulk (Alt: YDTS24F17-26SNV001) RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$156.8338 / $188.7322 | Buy Now | |
DISTI #
571-DTS24F1726SNV001
|
Mouser Electronics | Circular MIL Spec Connector RECP ASSY RoHS: Compliant | 0 |
|
$174.4900 | Order Now | |
Onlinecomponents.com | RECP ASSY RoHS: Compliant | 0 |
|
$168.4600 / $494.4300 | Buy Now | ||
DISTI #
D38999/24FE26SN
|
TTI | Circular MIL Spec Connector DTS 26C 26#20 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | ||
DISTI #
YDTS24F17-26SNV001
|
Avnet Abacus | (Alt: YDTS24F17-26SNV001) RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 59 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RECP ASSY RoHS: Compliant | 0 |
|
$168.4600 / $494.4300 | Buy Now |
CAD Models for YDTS24F17-26SNV001 by TE Connectivity
Part Data Attributes for YDTS24F17-26SNV001 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
25 Weeks
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
EMI Shielded
|
YES
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
5A
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
N
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
5 A
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
17
|
Terminal Pitch
|
0.06 mm
|
Total Number of Contacts
|
26
|
Unique Insert Number
|
17-26
|
Wire Size-Max
|
22 AWG
|
Wire Size-Min
|
26 AWG
|
Alternate Parts for YDTS24F17-26SNV001
This table gives cross-reference parts and alternative options found for YDTS24F17-26SNV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS24F17-26SNV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YACT24JE26SNV00100 | MIL Series Connector | TE Connectivity | YDTS24F17-26SNV001 vs YACT24JE26SNV00100 |
YDTS24W17-26SNV001 | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | YDTS24F17-26SNV001 vs YDTS24W17-26SNV001 |
YACT24ME26JNV00100 | MIL Series Connector, 26 Contact(s), Composite, Female, Receptacle | TE Connectivity | YDTS24F17-26SNV001 vs YACT24ME26JNV00100 |
YDTS24F17-26JNV001 | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | YDTS24F17-26SNV001 vs YDTS24F17-26JNV001 |
YACT24JE26JNV00100 | MIL Series Connector, 26 Contact(s), Composite, Female, Receptacle | TE Connectivity | YDTS24F17-26SNV001 vs YACT24JE26JNV00100 |
YDTS24T17-26JNV001 | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | YDTS24F17-26SNV001 vs YDTS24T17-26JNV001 |
YDTS24G17-26SNV001 | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | YDTS24F17-26SNV001 vs YDTS24G17-26SNV001 |
YDTS24T17-26SNV001 | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | YDTS24F17-26SNV001 vs YDTS24T17-26SNV001 |