YDTS23H25-19SCV001
TE Connectivity
Description: MIL Series Connector, 19 Contact(s), Stainless Steel, Female, Solder Terminal

Overview of YDTS23H25-19SCV001 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for YDTS23H25-19SCV001 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # YDTS23H25-19SCV001
Avnet Americas Circular Connector MIL-DTL-38999 Hermetic Receptacle 19 Position Socket Contact Weld Flange Mount Solder Cup - Bulk (Alt: YDTS23H25-19SCV001) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk 0
RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 0
  • 50 $536.1600
$536.1600 Buy Now
Onlinecomponents.com DTS23***-**** RoHS: Compliant 0
  • 13 $1,495.8700
  • 25 $794.5800
  • 38 $533.7600
  • 50 $523.0800
$523.0800 / $1,495.8700 Buy Now
Master Electronics DTS23***-**** RoHS: Compliant 0
  • 13 $1,495.8700
  • 25 $794.5800
  • 38 $533.7600
  • 50 $523.0800
$523.0800 / $1,495.8700 Buy Now

CAD Models for YDTS23H25-19SCV001 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for YDTS23H25-19SCV001 by TE Connectivity

YDTS23H25-19SCV001
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
19
Contact Sizes
12
Contact Style
RND PIN-SKT
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
66
EMI Shielded
NO
Empty Shell
YES
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
23A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
C
Polarization Key
POLARIZED
Rated Current (Signal)
23 A
Shell Material
STAINLESS STEEL
Shell Size
25
Termination Type
SOLDER
Total Number of Contacts
19
Unique Insert Number
J19
Wire Size-Max
12 AWG
Wire Size-Min
14 AWG
Want to compare parts?
  1. YDTS23H25-19SCV001
    TE Connectivity
    MIL Series Connector, 19 Contact(s), Stainless Steel, Female, Solder Terminal
    VS

Alternate Parts for YDTS23H25-19SCV001

This table gives cross-reference parts and alternative options found for YDTS23H25-19SCV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS23H25-19SCV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
87000N-J-19JC MIL Series Connector, 19 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc YDTS23H25-19SCV001 vs 87000N-J-19JC
87000Y-J-19JC MIL Series Connector, 19 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc YDTS23H25-19SCV001 vs 87000Y-J-19JC
D38999/27N-J-19SC MIL Series Connector, 19 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc YDTS23H25-19SCV001 vs D38999/27N-J-19SC
D38999/27N-J-19JC MIL Series Connector, 19 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc YDTS23H25-19SCV001 vs D38999/27N-J-19JC
D38999/27NJ19SC MIL Series Connector, 19 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc YDTS23H25-19SCV001 vs D38999/27NJ19SC
DTS23N25-19SC MIL Series Connector, 19 Contact(s), Stainless Steel, Female, Solder Terminal TE Connectivity YDTS23H25-19SCV001 vs DTS23N25-19SC
D38999/27HJ19SC MIL Series Connector, 19 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc YDTS23H25-19SCV001 vs D38999/27HJ19SC
D38999/27Y-J-19SC MIL Series Connector, 19 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc YDTS23H25-19SCV001 vs D38999/27Y-J-19SC
DTS23H25-19SC MIL Series Connector, 19 Contact(s), Female, Solder Terminal TE Connectivity YDTS23H25-19SCV001 vs DTS23H25-19SC
DTS23Y25-19SC MIL Series Connector, 19 Contact(s), Stainless Steel, Female, Solder Terminal TE Connectivity YDTS23H25-19SCV001 vs DTS23Y25-19SC
Part Number Description Manufacturer Compare
YDTS23H25-19DCV001 MIL Series Connector, 19 Contact(s), Stainless Steel, Female, Solder Terminal TE Connectivity YDTS23H25-19SCV001 vs YDTS23H25-19DCV001
D38999/27Y-J-19ZC MIL Series Connector, 19 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc YDTS23H25-19SCV001 vs D38999/27Y-J-19ZC
87000N-J-19JC MIL Series Connector, 19 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc YDTS23H25-19SCV001 vs 87000N-J-19JC
D38999/27HJ19ZC MIL Series Connector, 19 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Defense Logistics Agency YDTS23H25-19SCV001 vs D38999/27HJ19ZC
D38999/27HJ19SC MIL Series Connector, 19 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc YDTS23H25-19SCV001 vs D38999/27HJ19SC
D38999/27Y-J-19SC MIL Series Connector, 19 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc YDTS23H25-19SCV001 vs D38999/27Y-J-19SC
D38999/27HJ19ZC MIL Series Connector, 19 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc YDTS23H25-19SCV001 vs D38999/27HJ19ZC
D38999/27N-J-19SC MIL Series Connector, 19 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc YDTS23H25-19SCV001 vs D38999/27N-J-19SC
YDTS23H25-19ZCV001 MIL Series Connector, 19 Contact(s), Stainless Steel, Female, Solder Terminal TE Connectivity YDTS23H25-19SCV001 vs YDTS23H25-19ZCV001
87000Y-J-19JC MIL Series Connector, 19 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc YDTS23H25-19SCV001 vs 87000Y-J-19JC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YDTS23H25-19SCV001 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YDTS23H25-19SCV001 by TE Connectivity

Select Manufacturer
Which Manufacturer of YDTS23H25-19SCV001 would you like to use for your alert(s)?
  • Please alert me when YDTS23H25-19SCV001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YDTS23H25-19SCV001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YDTS23H25-19SCV001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YDTS23H25-19SCV001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YDTS23H25-19SCV001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YDTS23H25-19SCV001 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: