Datasheets
YDTS23H11-99DBV001 by: TE Connectivity

MIL Series Connector

Part Details for YDTS23H11-99DBV001 by TE Connectivity

Overview of YDTS23H11-99DBV001 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Price & Stock for YDTS23H11-99DBV001

Part # Distributor Description Stock Price Buy
DISTI # YDTS23H11-99DBV001
Avnet Americas Circular Connector MIL-DTL-38999 Hermetic Receptacle 7 Position Socket Contact Flange Mount Solder - Bulk (Alt: YDTS23H11-99DBV001) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk 0
  • 50 $247.7048
  • 60 $240.7272
  • 110 $233.7496
  • 250 $226.7720
  • 500 $219.7944
  • 2,500 $212.8168
  • 5,000 $205.8392
$205.8392 / $247.7048 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 0
  • 50 $223.6500
$223.6500 Buy Now
Onlinecomponents.com DTS23***-**** RoHS: Compliant 0
  • 13 $603.8300
  • 25 $331.4400
  • 38 $224.9400
  • 50 $220.4400
$220.4400 / $603.8300 Buy Now
Master Electronics DTS23***-**** RoHS: Compliant 0
  • 13 $603.8300
  • 25 $331.4400
  • 38 $224.9400
  • 50 $220.4400
$220.4400 / $603.8300 Buy Now

Part Details for YDTS23H11-99DBV001

YDTS23H11-99DBV001 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

YDTS23H11-99DBV001 Part Data Attributes

YDTS23H11-99DBV001 TE Connectivity
Buy Now Datasheet
Compare Parts:
YDTS23H11-99DBV001 TE Connectivity MIL Series Connector
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Quantities 7
Contact Sizes 20
Contact Style RND PIN-SKT
Coupling Type THREADED
DIN Conformance NO
Degrees of Rotation 90
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 7.5A
Mixed Contacts NO
Mounting Type BOARD AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization B
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Shell Material STAINLESS STEEL
Shell Size 11
Termination Type SOLDER
Total Number of Contacts 7
Unique Insert Number 11-99
Wire Size-Max 20 AWG
Wire Size-Min 24 AWG

Alternate Parts for YDTS23H11-99DBV001

This table gives cross-reference parts and alternative options found for YDTS23H11-99DBV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS23H11-99DBV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D38999/27YB99DB MIL Series Connector TE Connectivity YDTS23H11-99DBV001 vs D38999/27YB99DB
D38999/27NB99DB MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle Glenair Inc YDTS23H11-99DBV001 vs D38999/27NB99DB
YDTS23H11-99DB0000 MIL Series Connector TE Connectivity YDTS23H11-99DBV001 vs YDTS23H11-99DB0000
Part Number Description Manufacturer Compare
D38999/27HB99SB MIL Series Connector, 7 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc YDTS23H11-99DBV001 vs D38999/27HB99SB
D38999/27N-B-99SB MIL Series Connector, 7 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc YDTS23H11-99DBV001 vs D38999/27N-B-99SB
D38999/27HB99SB MIL Series Connector, 3 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle TE Connectivity YDTS23H11-99DBV001 vs D38999/27HB99SB
D38999/27NB99DB MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle Glenair Inc YDTS23H11-99DBV001 vs D38999/27NB99DB
D38999/27Y-B-99JB MIL Series Connector, 7 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc YDTS23H11-99DBV001 vs D38999/27Y-B-99JB
D38999/27HB99ZB MIL Series Connector, 7 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, Glenair Inc YDTS23H11-99DBV001 vs D38999/27HB99ZB
87000Y-B-99SB MIL Series Connector, 7 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc YDTS23H11-99DBV001 vs 87000Y-B-99SB
D38999/27N-B-99ZB MIL Series Connector, 7 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc YDTS23H11-99DBV001 vs D38999/27N-B-99ZB
D38999/27Y-B-99SB MIL Series Connector, 7 Contact(s), Steel, Female, Solder Terminal, Receptacle HiRel Connectors Inc YDTS23H11-99DBV001 vs D38999/27Y-B-99SB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YDTS23H11-99DBV001 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YDTS23H11-99DBV001 by TE Connectivity

Select Manufacturer
Which Manufacturer of YDTS23H11-99DBV001 would you like to use for your alert(s)?
  • Please alert me when YDTS23H11-99DBV001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YDTS23H11-99DBV001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YDTS23H11-99DBV001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YDTS23H11-99DBV001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YDTS23H11-99DBV001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YDTS23H11-99DBV001 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: