Part Details for YDTS20W23-35SAV001 by TE Connectivity
Overview of YDTS20W23-35SAV001 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YDTS20W23-35SAV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS20W23-35SAV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 100 Position Socket Contact Flange Mount Crimp - Bulk (Alt: YDTS20W23-35SAV001) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$276.5566 / $332.8054 | Buy Now |
DISTI #
YDTS20W23-35SAV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 100 Position Socket Contact Flange Mount Crimp - Bulk (Alt: YDTS20W23-35SAV001) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 31 Weeks, 2 Days Container: Bulk | 0 |
|
$290.3862 / $349.4478 | Buy Now |
DISTI #
571-DTS20W2335SAV001
|
Mouser Electronics | Circular MIL Spec Connector RECP ASSY RoHS: Not Compliant | 0 |
|
$330.5400 | Order Now |
|
Onlinecomponents.com | RECP ASSY | 0 |
|
$307.8100 / $880.2500 | Buy Now |
DISTI #
D38999/20WH35SA
|
TTI | Circular MIL Spec Connector DTS 100C 100#22D SK T RECP Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$78.1900 / $81.3500 | Buy Now |
|
Master Electronics | RECP ASSY | 0 |
|
$307.8100 / $880.2500 | Buy Now |
Part Details for YDTS20W23-35SAV001
YDTS20W23-35SAV001 CAD Models
YDTS20W23-35SAV001 Part Data Attributes
|
YDTS20W23-35SAV001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS20W23-35SAV001
TE Connectivity
MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 25 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Quantities | 100 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Terminal Pitch | 0.06 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
Unique Insert Number | H35 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for YDTS20W23-35SAV001
This table gives cross-reference parts and alternative options found for YDTS20W23-35SAV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS20W23-35SAV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YDTS20F23-35SAV001 | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | YDTS20W23-35SAV001 vs YDTS20F23-35SAV001 |
YDTS20Z23-35SAV001 | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | YDTS20W23-35SAV001 vs YDTS20Z23-35SAV001 |
YDTS20T23-35JAV001 | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | YDTS20W23-35SAV001 vs YDTS20T23-35JAV001 |
YDTS20W23-35JAV001 | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | YDTS20W23-35SAV001 vs YDTS20W23-35JAV001 |
YDTS20T23-35SAV001 | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | YDTS20W23-35SAV001 vs YDTS20T23-35SAV001 |
YDTS20F23-35JAV001 | MIL Series Connector, 100 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | YDTS20W23-35SAV001 vs YDTS20F23-35JAV001 |
ACT20MH35SA[V001] | MIL Series Connector | TE Connectivity | YDTS20W23-35SAV001 vs ACT20MH35SA[V001] |
ACT20JH35JA[V001] | MIL Series Connector | TE Connectivity | YDTS20W23-35SAV001 vs ACT20JH35JA[V001] |