There are no models available for this part yet.
Overview of YDTS20T25-35SEV001 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Price & Stock for YDTS20T25-35SEV001 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YDTS20T25-35SEV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 128 Position Socket Contact Flange Mount Crimp - Bulk (Alt: YDTS20T25-35SEV001) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
$400.4212 / $481.8628 | Buy Now | |
DISTI #
YDTS20T25-35SEV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 128 Position Socket Contact Flange Mount Crimp - Bulk (Alt: YDTS20T25-35SEV001) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$420.4340 / $505.9460 | Buy Now | |
DISTI #
571-DTS20T2535SEV001
|
Mouser Electronics | Circular MIL Spec Connector RECP ASSY RoHS: Compliant | 0 |
|
$478.5700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$445.6600 / $1,274.4600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$445.6600 / $1,274.4600 | Buy Now |
CAD Models for YDTS20T25-35SEV001 by TE Connectivity
Part Data Attributes for YDTS20T25-35SEV001 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
128
|
Contact Sizes
|
22D
|
Contact Style
|
RND PIN-SKT
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
EMI Shielded
|
YES
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
5A
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
N
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
5 A
|
Shell Finish
|
NICKEL PTFE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
25
|
Terminal Pitch
|
0.06 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
128
|
Unique Insert Number
|
25-35
|
Wire Size-Max
|
22 AWG
|
Wire Size-Min
|
26 AWG
|
Alternate Parts for YDTS20T25-35SEV001
This table gives cross-reference parts and alternative options found for YDTS20T25-35SEV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS20T25-35SEV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YDTS20W25-35JEV001 | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | YDTS20T25-35SEV001 vs YDTS20W25-35JEV001 |
ACT20JJ35JE[V001] | MIL Series Connector | TE Connectivity | YDTS20T25-35SEV001 vs ACT20JJ35JE[V001] |
DTS20W25-35SE[V001] | MIL Series Connector | TE Connectivity | YDTS20T25-35SEV001 vs DTS20W25-35SE[V001] |
YDTS20F25-35JEV001 | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | YDTS20T25-35SEV001 vs YDTS20F25-35JEV001 |
YDTS20T25-35JEV001 | MIL Series Connector, 128 Contact(s), Aluminum Alloy, Female, Receptacle | TE Connectivity | YDTS20T25-35SEV001 vs YDTS20T25-35JEV001 |
ACT20JJ35SE[V001] | MIL Series Connector | TE Connectivity | YDTS20T25-35SEV001 vs ACT20JJ35SE[V001] |