YDTS20T15-05ABV001
TE Connectivity
Description: MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Overview of YDTS20T15-05ABV001 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Telecommunications Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for YDTS20T15-05ABV001 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for YDTS20T15-05ABV001 by TE Connectivity

YDTS20T15-05ABV001
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
5
Contact Sizes
16
Contact Style
RND PIN-SKT
Coupling Type
THREADED
DIN Conformance
NO
EMI Shielded
YES
Empty Shell
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
13A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
N
Polarization Key
POLARIZED
Rated Current (Signal)
13 A
Shell Finish
NICKEL PTFE
Shell Material
ALUMINUM ALLOY
Shell Size
15
Terminal Pitch
0.06 mm
Termination Type
SOLDER
Total Number of Contacts
5
Unique Insert Number
D5
Wire Size-Max
16 AWG
Wire Size-Min
20 AWG
Want to compare parts?
  1. YDTS20T15-05ABV001
    TE Connectivity
    MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
    VS

Alternate Parts for YDTS20T15-05ABV001

This table gives cross-reference parts and alternative options found for YDTS20T15-05ABV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS20T15-05ABV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/25HD5PA MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle TE Connectivity YDTS20T15-05ABV001 vs D38999/25HD5PA
D38999/20SD5PE-LC MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation YDTS20T15-05ABV001 vs D38999/20SD5PE-LC
D38999/20MD5AA MIL Series Connector, 5 Contact(s), Composite, Male, Crimp Terminal, Receptacle, SOURIAU-SUNBANK YDTS20T15-05ABV001 vs D38999/20MD5AA
D38999/20MD5PC-LC MIL Series Connector, 5 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Amphenol Corporation YDTS20T15-05ABV001 vs D38999/20MD5PC-LC
D38999/25HD5PN MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle TE Connectivity YDTS20T15-05ABV001 vs D38999/25HD5PN
D38999/20MD5AD MIL Series Connector, 5 Contact(s), Composite, Male, Crimp Terminal, Receptacle, SOURIAU-SUNBANK YDTS20T15-05ABV001 vs D38999/20MD5AD
D38999/20JD5AE MIL Series Connector, 5 Contact(s), Composite, Male, Crimp Terminal, Receptacle, SOURIAU-SUNBANK YDTS20T15-05ABV001 vs D38999/20JD5AE
YDTS20T15-05ADV001 MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity YDTS20T15-05ABV001 vs YDTS20T15-05ADV001
D38999/20MD5HB-LC MIL Series Connector, 5 Contact(s), Composite, Male, Crimp Terminal, Receptacle TE Connectivity YDTS20T15-05ABV001 vs D38999/20MD5HB-LC
D38999/25HD5PB MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle TE Connectivity YDTS20T15-05ABV001 vs D38999/25HD5PB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YDTS20T15-05ABV001 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YDTS20T15-05ABV001 by TE Connectivity

Select Manufacturer
Which Manufacturer of YDTS20T15-05ABV001 would you like to use for your alert(s)?
  • Please alert me when YDTS20T15-05ABV001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YDTS20T15-05ABV001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YDTS20T15-05ABV001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YDTS20T15-05ABV001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YDTS20T15-05ABV001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YDTS20T15-05ABV001 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: