Datasheets
YDTS20F17-35HNV001 by: TE Connectivity

MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Receptacle

Part Details for YDTS20F17-35HNV001 by TE Connectivity

Overview of YDTS20F17-35HNV001 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics

Price & Stock for YDTS20F17-35HNV001

Part # Distributor Description Stock Price Buy
DISTI # 14AM8905
Newark Recp Assy |Deutsch Te Connectivity YDTS20F17-35HNV001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 100
  • 1 $735.7100
  • 3 $726.7300
  • 5 $716.8900
  • 10 $683.0000
  • 25 $672.4000
$672.4000 / $735.7100 Buy Now
DISTI # YDTS20F17-35HNV001
Avnet Americas Circular Connector MIL-DTL-38999 Receptacle 55 Position Pin Contact Flange Mount Crimp - Bulk (Alt: YDTS20F17-35HNV001) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk 0
  • 50 $210.2594
  • 60 $204.3366
  • 110 $198.4138
  • 250 $192.4910
  • 500 $186.5682
  • 2,500 $180.6454
  • 5,000 $174.7226
$174.7226 / $210.2594 Buy Now
DISTI # YDTS20F17-35HNV001
Avnet Americas Circular Connector MIL-DTL-38999 Receptacle 55 Position Pin Contact Flange Mount Crimp - Bulk (Alt: YDTS20F17-35HNV001) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 31 Weeks, 2 Days Container: Bulk 0
  • 50 $220.7816
  • 60 $214.5624
  • 110 $208.3432
  • 250 $202.1240
  • 500 $195.9048
  • 2,500 $189.6856
  • 5,000 $183.4664
$183.4664 / $220.7816 Buy Now
DISTI # 571-DTS20F1735HNV001
Mouser Electronics Circular MIL Spec Connector RECP ASSY RoHS: Compliant 0
  • 50 $208.1100
$208.1100 Order Now
Onlinecomponents.com RECP ASSY RoHS: Compliant 100 Partner Stock
  • 1 $263.1700
  • 5 $230.7000
  • 10 $228.4000
  • 13 $226.1100
  • 25 $223.8500
  • 38 $221.6200
  • 50 $219.4000
$219.4000 / $263.1700 Buy Now
DISTI # 68369645
Verical Conn Circular PIN 55 POS Crimp ST Flange Mount 55 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Americas - 100
  • 1 $607.3800
  • 50 $250.2300
  • 100 $193.1500
$193.1500 / $607.3800 Buy Now
DISTI # YDTS20F1735HNV-0
TME Connector: circular Min Qty: 1 100
  • 1 $589.9293
  • 50 $243.0463
  • 100 $187.6055
$187.6055 / $589.9293 Buy Now
DISTI # YDTS20F17-35HNV001
IBS Electronics Circular Connector MIL-DTL-38999 Receptacle 55 Position Pin Contact Flange Mount Crimp Min Qty: 2 Package Multiple: 1 100
  • 2 $576.5630
$576.5630 Buy Now
DISTI # C1S114412398379
Chip1Stop Connector Circular 100
  • 1 $644.0000
  • 50 $248.0000
  • 100 $170.0000
$170.0000 / $644.0000 Buy Now
Master Electronics RECP ASSY RoHS: Compliant 100 Partner Stock
  • 1 $263.1700
  • 5 $230.7000
  • 10 $228.4000
  • 13 $226.1100
  • 25 $223.8500
  • 38 $221.6200
  • 50 $219.4000
$219.4000 / $263.1700 Buy Now

Part Details for YDTS20F17-35HNV001

YDTS20F17-35HNV001 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

YDTS20F17-35HNV001 Part Data Attributes

YDTS20F17-35HNV001 TE Connectivity
Buy Now Datasheet
Compare Parts:
YDTS20F17-35HNV001 TE Connectivity MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Receptacle
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code not_compliant
Factory Lead Time 31 Weeks, 2 Days
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender MALE
Contact Material NOT APPLICABLE
Contact Quantities 55
Contact Sizes 22D
Contact Style RND PIN-SKT
Coupling Type THREADED
DIN Conformance NO
EMI Shielded YES
Empty Shell YES
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 5A
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization N
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size 17
Terminal Pitch 0.06 mm
Termination Type SOLDER
Total Number of Contacts 55
Unique Insert Number 17-35
Wire Size-Max 22 AWG
Wire Size-Min 26 AWG

Alternate Parts for YDTS20F17-35HNV001

This table gives cross-reference parts and alternative options found for YDTS20F17-35HNV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS20F17-35HNV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ACT20ME35PN[V001] MIL Series Connector TE Connectivity YDTS20F17-35HNV001 vs ACT20ME35PN[V001]
DTS20F17-35PN[V001] MIL Series Connector TE Connectivity YDTS20F17-35HNV001 vs DTS20F17-35PN[V001]
ACT20JE35HN[V001] MIL Series Connector TE Connectivity YDTS20F17-35HNV001 vs ACT20JE35HN[V001]
YDTS20G17-35PNV001 MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity YDTS20F17-35HNV001 vs YDTS20G17-35PNV001
ACT20JE35PN[V001] MIL Series Connector TE Connectivity YDTS20F17-35HNV001 vs ACT20JE35PN[V001]
YDTS20W17-35PNV001 MIL Series Connector TE Connectivity YDTS20F17-35HNV001 vs YDTS20W17-35PNV001
YDTS20Z17-35PNV001 MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity YDTS20F17-35HNV001 vs YDTS20Z17-35PNV001
ACT20ME35HN[V001] MIL Series Connector TE Connectivity YDTS20F17-35HNV001 vs ACT20ME35HN[V001]
Part Number Description Manufacturer Compare
YDTS20G17-35PNV001 MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity YDTS20F17-35HNV001 vs YDTS20G17-35PNV001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YDTS20F17-35HNV001 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YDTS20F17-35HNV001 by TE Connectivity

Select Manufacturer
Which Manufacturer of YDTS20F17-35HNV001 would you like to use for your alert(s)?
  • Please alert me when YDTS20F17-35HNV001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YDTS20F17-35HNV001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YDTS20F17-35HNV001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YDTS20F17-35HNV001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YDTS20F17-35HNV001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YDTS20F17-35HNV001 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: