Part Details for YCP-BWE12ACX-10FPCXX-000X by Yamaichi Electronics Co Ltd
Overview of YCP-BWE12ACX-10FPCXX-000X by Yamaichi Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD64338000XXXH | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) | |
HD64338000XXXFP | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) | |
HD64338000XXXFPW | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion), , / |
Part Details for YCP-BWE12ACX-10FPCXX-000X
YCP-BWE12ACX-10FPCXX-000X CAD Models
YCP-BWE12ACX-10FPCXX-000X Part Data Attributes
|
YCP-BWE12ACX-10FPCXX-000X
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
YCP-BWE12ACX-10FPCXX-000X
Yamaichi Electronics Co Ltd
Circular Connector, 10 Contact(s), Brass, Female, Solder Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARIZED, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |