Part Details for YCP-ACW09UP000X by Yamaichi Electronics Co Ltd
Overview of YCP-ACW09UP000X by Yamaichi Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for YCP-ACW09UP000X
YCP-ACW09UP000X CAD Models
YCP-ACW09UP000X Part Data Attributes
|
YCP-ACW09UP000X
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
YCP-ACW09UP000X
Yamaichi Electronics Co Ltd
Connector Accessory, Washer, PA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Assembly Item Name | WASHER | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PA | |
Used With | WALL-MOUNTED SOCKETS AND CABLE PLUGS |