There are no models available for this part yet.
Overview of YCN164-2372-DL by ASJ Holdings Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2372HUH-18#PBF | Analog Devices | 18-B, 500ksps, 8-Ch SAR ADC w/ | |
LTC2372HUH-18#TRPBF | Analog Devices | 18-B, 500ksps, 8-Ch SAR ADC w/ | |
LTC2372HUH-16#PBF | Analog Devices | 16-B, 500ksps, 8-Ch SAR ADC w/ |
CAD Models for YCN164-2372-DL by ASJ Holdings Limited
Part Data Attributes for YCN164-2372-DL by ASJ Holdings Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ASJ PTE LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Rectangular
|
Element Power Dissipation
|
0.0625 W
|
First Element Resistance
|
23700 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Temperature
|
70 °C
|
Resistance
|
23700 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
23700 Ω
|
Size Code
|
0612
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
50 V
|
Alternate Parts for YCN164-2372-DL
This table gives cross-reference parts and alternative options found for YCN164-2372-DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YCN164-2372-DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YCN164-2372-DK | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 23700ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | ASJ Holdings Limited | YCN164-2372-DL vs YCN164-2372-DK |
RTA03-4D2372DTP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 23700ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | Ralec | YCN164-2372-DL vs RTA03-4D2372DTP |
RTA03-4D2372DTH | Array/Network Resistor, Isolated, 0.0625W, 23700ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 1206, | MERITEK Electronics Corporation | YCN164-2372-DL vs RTA03-4D2372DTH |
RTA03-4D2372DTP | Array/Network Resistor, Isolated, 0.0625W, 23700ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | YCN164-2372-DL vs RTA03-4D2372DTP |
RTA03-4D2372DH2 | Array/Network Resistor, Isolated, 0.0625W, 23700ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | YCN164-2372-DL vs RTA03-4D2372DH2 |