There are no models available for this part yet.
Overview of YCN162-822-GL by ASJ Holdings Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for YCN162-822-GL by ASJ Holdings Limited
Part Data Attributes for YCN162-822-GL by ASJ Holdings Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ASJ PTE LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Network Type
|
ISOLATED
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Rated Power Dissipation (P)
|
0.0625 W
|
Resistance
|
8200 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
0606
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
2%
|
Working Voltage
|
50 V
|
Alternate Parts for YCN162-822-GL
This table gives cross-reference parts and alternative options found for YCN162-822-GL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YCN162-822-GL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTA03-2D822GP3 | Array/Network Resistor, Isolated, 0.0625W, 8200ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0606, | MERITEK Electronics Corporation | YCN162-822-GL vs RTA03-2D822GP3 |
RTA03-2D822GP4 | Array/Network Resistor, Isolated, 0.0625W, 8200ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | YCN162-822-GL vs RTA03-2D822GP4 |
CN32GT822 | Array/Network Resistor, Isolated, 0.0625W, 8200ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0606 | TA-I Technology Co Ltd | YCN162-822-GL vs CN32GT822 |
CN32GTN822 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 8200ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0606, CHIP, LEAD FREE | TA-I Technology Co Ltd | YCN162-822-GL vs CN32GTN822 |
RTA03-2D822GTP | Array/Network Resistor, Isolated, 0.0625W, 8200ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | YCN162-822-GL vs RTA03-2D822GTP |
RTA03-2D822G | Array/Network Resistor, 0.0625W, 8200ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0606 | Ralec | YCN162-822-GL vs RTA03-2D822G |
YCN162-822-GK | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 8200ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0606, | ASJ Holdings Limited | YCN162-822-GL vs YCN162-822-GK |
RTA03-2D822GTP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 8200ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0606, | Ralec | YCN162-822-GL vs RTA03-2D822GTP |