YCN162-223-JK
ASJ Holdings Limited
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 22000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606,

Overview of YCN162-223-JK by ASJ Holdings Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for YCN162-223-JK by ASJ Holdings Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for YCN162-223-JK by ASJ Holdings Limited

YCN162-223-JK
ASJ Holdings Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ASJ PTE LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Rectangular
Element Power Dissipation
0.0625 W
First Element Resistance
22000 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PUNCHED PAPER, 10 INCH
Rated Temperature
70 °C
Resistance
22000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
22000 Ω
Size Code
0606
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. YCN162-223-JK
    ASJ Holdings Limited
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 22000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606,
    VS

Alternate Parts for YCN162-223-JK

This table gives cross-reference parts and alternative options found for YCN162-223-JK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YCN162-223-JK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTA03-2D223JTH Array/Network Resistor, Isolated, 0.0625W, 22000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606, MERITEK Electronics Corporation YCN162-223-JK vs RTA03-2D223JTH
YCN162-223-JL Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 22000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606, ASJ Holdings Limited YCN162-223-JK vs YCN162-223-JL
CN32JTN223 Array/Network Resistor, Isolated, 0.0625W, 22000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606 TA-I Technology Co Ltd YCN162-223-JK vs CN32JTN223
RTA03-2D223JP4 Array/Network Resistor, Isolated, 0.0625W, 22000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation YCN162-223-JK vs RTA03-2D223JP4
RTA03-2D223JTP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 22000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606, Ralec YCN162-223-JK vs RTA03-2D223JTP
NRSNA6I2J223TRF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 22000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606, NIC Components Corp YCN162-223-JK vs NRSNA6I2J223TRF
RTA03-2D223JH2 Array/Network Resistor, Isolated, 0.0625W, 22000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation YCN162-223-JK vs RTA03-2D223JH2
YC162-JR-0722K Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 22000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606, YAGEO Corporation YCN162-223-JK vs YC162-JR-0722K
RTA03-2D223JTP Array/Network Resistor, Isolated, 0.0625W, 22000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation YCN162-223-JK vs RTA03-2D223JTP
RTA03-2D223JP2 Array/Network Resistor, Isolated, 0.0625W, 22000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606, MERITEK Electronics Corporation YCN162-223-JK vs RTA03-2D223JP2
Part Number Description Manufacturer Compare
RTA03-2D223JTP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 22000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606, Ralec YCN162-223-JK vs RTA03-2D223JTP
YCN162-223-JL Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 22000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606, ASJ Holdings Limited YCN162-223-JK vs YCN162-223-JL
YC162-JR-0722K Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 22000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606, YAGEO Corporation YCN162-223-JK vs YC162-JR-0722K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YCN162-223-JK by ASJ Holdings Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YCN162-223-JK by ASJ Holdings Limited

  • Please alert me when YCN162-223-JK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YCN162-223-JK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YCN162-223-JK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YCN162-223-JK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YCN162-223-JK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YCN162-223-JK by ASJ Holdings Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: