Part Details for YCN162-1780-FL by ASJ Holdings Limited
Overview of YCN162-1780-FL by ASJ Holdings Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1780CN#PBF | Analog Devices | L Pwr 5V RS232 2x Drvr/Rcv w/ | |
LT1780CSW#PBF | Analog Devices | L Pwr 5V RS232 2x Drvr/Rcv w/ | |
DC1780A-A | Analog Devices | LTM4620EV Demo Board - 50A Pol |
Part Details for YCN162-1780-FL
YCN162-1780-FL CAD Models
YCN162-1780-FL Part Data Attributes
|
YCN162-1780-FL
ASJ Holdings Limited
Buy Now
Datasheet
|
Compare Parts:
YCN162-1780-FL
ASJ Holdings Limited
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 178ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0606,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASJ PTE LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 178 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Resistance | 178 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 178 Ω | |
Size Code | 0606 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for YCN162-1780-FL
This table gives cross-reference parts and alternative options found for YCN162-1780-FL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YCN162-1780-FL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN32FTN1780 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 178ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0606, CHIP, LEAD FREE | TA-I Technology Co Ltd | YCN162-1780-FL vs CN32FTN1780 |
YCN162-1780-FK | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 178ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0606, | ASJ Holdings Limited | YCN162-1780-FL vs YCN162-1780-FK |
NRSNA6I2F1780TRF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 178ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0606, | NIC Components Corp | YCN162-1780-FL vs NRSNA6I2F1780TRF |