Part Details for YC358TJK-071K1 by YAGEO Corporation
Overview of YC358TJK-071K1 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for YC358TJK-071K1
YC358TJK-071K1 CAD Models
YC358TJK-071K1 Part Data Attributes
|
YC358TJK-071K1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC358TJK-071K1
YAGEO Corporation
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 1100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | BUSSED | |
Number of Terminals | 10 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 1100 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1225 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for YC358TJK-071K1
This table gives cross-reference parts and alternative options found for YC358TJK-071K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC358TJK-071K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
235020010112 | Res Net,Thick Film,1.1K Ohms,50WV,5% +/-Tol,-200,200ppm TC,2512 Case | YAGEO Corporation | YC358TJK-071K1 vs 235020010112 |
YC358TJK-071K1L | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 1100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | YC358TJK-071K1 vs YC358TJK-071K1L |
YCN358-112-JL | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 1100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512, | ASJ Holdings Limited | YC358TJK-071K1 vs YCN358-112-JL |
235020010112L | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 1100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | YC358TJK-071K1 vs 235020010112L |
YC358JK-071K1L | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 1100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | YC358TJK-071K1 vs YC358JK-071K1L |
235020110112L | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP, ROHS COMPLIANT | YAGEO Corporation | YC358TJK-071K1 vs 235020110112L |
235020110112 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | YC358TJK-071K1 vs 235020110112 |
YC358LJK-071K1 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 1100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512 | YAGEO Corporation | YC358TJK-071K1 vs YC358LJK-071K1 |