Datasheets
YC164-JR-071K0 by: YAGEO Corporation

Res Net,Thick Film,1K Ohms,50WV,5% +/-Tol,1206 Case

Part Details for YC164-JR-071K0 by YAGEO Corporation

Overview of YC164-JR-071K0 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for YC164-JR-071K0

YC164-JR-071K0 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

YC164-JR-071K0 Part Data Attributes

YC164-JR-071K0 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
YC164-JR-071K0 YAGEO Corporation Res Net,Thick Film,1K Ohms,50WV,5% +/-Tol,1206 Case
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Network Type ISOLATED
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR
Rated Power Dissipation (P) 0.0625 W
Resistance 1000 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Size Code 0612
Technology METAL GLAZE/THICK FILM
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5%
Working Voltage 50 V

Alternate Parts for YC164-JR-071K0

This table gives cross-reference parts and alternative options found for YC164-JR-071K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC164-JR-071K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CN1J4RTTDD102J RES NET,THICK FILM,1K OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE KOA Corporation YC164-JR-071K0 vs CN1J4RTTDD102J
RAC164D102JBT Array/Network Resistor, Isolated, 0.25W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP Kamaya Inc YC164-JR-071K0 vs RAC164D102JBT
RAC164D102JBB Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, Kamaya Inc YC164-JR-071K0 vs RAC164D102JBB
NRSN06I4J102TRF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT NIC Components Corp YC164-JR-071K0 vs NRSN06I4J102TRF
CN1J4TD102J Array/Network Resistor, KOA Speer Electronics Inc YC164-JR-071K0 vs CN1J4TD102J
CN1J4RTTDD102J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc YC164-JR-071K0 vs CN1J4RTTDD102J
CN1J4TTED102J Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP KOA Speer Electronics Inc YC164-JR-071K0 vs CN1J4TTED102J
RN164102J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, Dubilier YC164-JR-071K0 vs RN164102J
YC164-JR-071K0L Array/Network Resistor, Isolated, Metal Glaze/thick Film, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, CHIP, ROHS COMPLIANT YAGEO Corporation YC164-JR-071K0 vs YC164-JR-071K0L
YC164-JR-071KL Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT YAGEO Corporation YC164-JR-071K0 vs YC164-JR-071KL
Part Number Description Manufacturer Compare
RACF164D1K5%R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc YC164-JR-071K0 vs RACF164D1K5%R
RAC164D1K5%R RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP SEI Stackpole Electronics Inc YC164-JR-071K0 vs RAC164D1K5%R
NRSN06I4J102TR Array/Network Resistor, Isolated, 0.0625W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 NIC Components Corp YC164-JR-071K0 vs NRSN06I4J102TR
CN1J4RTTDD102J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc YC164-JR-071K0 vs CN1J4RTTDD102J
WNCR164-1K0JI Array/Network Resistor, Isolated, 0.063W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0613, CHIP TT Electronics Resistors YC164-JR-071K0 vs WNCR164-1K0JI
RAC164D102JBT Array/Network Resistor, Isolated, 0.25W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP Kamaya Inc YC164-JR-071K0 vs RAC164D102JBT
CN1J4TD102J Array/Network Resistor, KOA Speer Electronics Inc YC164-JR-071K0 vs CN1J4TD102J
RAC164D102JBTP Array/Network Resistor, Isolated, 0.25W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP Kamaya Inc YC164-JR-071K0 vs RAC164D102JBTP
CN1J4TTED102J Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP KOA Speer Electronics Inc YC164-JR-071K0 vs CN1J4TTED102J
CRN16-4-102JCSNT Array/Network Resistor, Isolated, 0.063W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 VENKEL LTD YC164-JR-071K0 vs CRN16-4-102JCSNT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YC164-JR-071K0 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YC164-JR-071K0 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of YC164-JR-071K0 would you like to use for your alert(s)?
  • Please alert me when YC164-JR-071K0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YC164-JR-071K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YC164-JR-071K0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YC164-JR-071K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YC164-JR-071K0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YC164-JR-071K0 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: