YC164-FR-07825RL
YAGEO Corporation
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 825ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206,

Overview of YC164-FR-07825RL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for YC164-FR-07825RL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for YC164-FR-07825RL by YAGEO Corporation

YC164-FR-07825RL
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Construction
Rectangular
First Element Resistance
825 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
825 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
825 Ω
Size Code
0612
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. YC164-FR-07825RL
    YAGEO Corporation
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 825ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206,
    VS

Alternate Parts for YC164-FR-07825RL

This table gives cross-reference parts and alternative options found for YC164-FR-07825RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC164-FR-07825RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
235002518251L Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 825ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, YAGEO Corporation YC164-FR-07825RL vs 235002518251L
YC164-FR-10825RL Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 825ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, YAGEO Corporation YC164-FR-07825RL vs YC164-FR-10825RL
YC164-FR-10825R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 825ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 YAGEO Corporation YC164-FR-07825RL vs YC164-FR-10825R
YC164-FR-07825R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 825ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 YAGEO Corporation YC164-FR-07825RL vs YC164-FR-07825R
Part Number Description Manufacturer Compare
YC164-FR-10825RL Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 825ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, YAGEO Corporation YC164-FR-07825RL vs YC164-FR-10825RL
235002518251L Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 825ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, YAGEO Corporation YC164-FR-07825RL vs 235002518251L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YC164-FR-07825RL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YC164-FR-07825RL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of YC164-FR-07825RL would you like to use for your alert(s)?
  • Please alert me when YC164-FR-07825RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YC164-FR-07825RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YC164-FR-07825RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YC164-FR-07825RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YC164-FR-07825RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YC164-FR-07825RL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: