Part Details for YC164-FR-07100KL by YAGEO Corporation
Overview of YC164-FR-07100KL by YAGEO Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YC164-FR-07100KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K8046
|
Newark | Resistor Array, 1% 100K, Resistance:100Kohm, Product Range:Yc164 Series, No. Of Elements:4Elements, Network Circuit Type:Isolated, Resistor Case Style:1206 [3216 Metric], No. Of Pins:8Pins, Voltage Rating:50V, Power Rating Per Rohs Compliant: Yes |Yageo YC164-FR-07100KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19896 |
|
$0.0310 / $0.0680 | Buy Now |
DISTI #
69AK1367
|
Newark | Res, Net, Iso, 100K, 0.063W, 1%, 1206 Rohs Compliant: Yes |Yageo YC164-FR-07100KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0180 / $0.0200 | Buy Now |
DISTI #
13-YC164-FR-07100KLCT-ND
|
DigiKey | RES ARRAY 4 RES 100K OHM 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9540 In Stock |
|
$0.0143 / $0.1400 | Buy Now |
DISTI #
YC164-FR-07100KL
|
Avnet Americas | Resistor, Array, 100 kOhm, ? 1%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC164-FR-07100KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0071 / $0.0076 | Buy Now |
DISTI #
603-YC164-FR-07100KL
|
Mouser Electronics | Resistor Networks & Arrays 100K 1% CONVEX SQUARE 4X0603 RoHS: Compliant | 9741 |
|
$0.0140 / $0.1400 | Buy Now |
DISTI #
V36:1790_07124961
|
Arrow Electronics | Res Thick Film Array 100K Ohm 1% ±200ppm/°C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2229 | Americas - 75000 |
|
$0.0079 | Buy Now |
DISTI #
V72:2272_07124961
|
Arrow Electronics | Res Thick Film Array 100K Ohm 1% ±200ppm/°C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2035 Container: Cut Strips | Americas - 1361 |
|
$0.0140 / $0.1192 | Buy Now |
|
Future Electronics | YC164 Series 4 Elements 100 kOhms 1% Case 4 x 4 x 0603 SMD Chip Resistor Network RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 110000Reel |
|
$0.0076 / $0.0090 | Buy Now |
DISTI #
68019000
|
Verical | Res Thick Film Array 100K Ohm 1% ±200ppm/°C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2229 | Americas - 75000 |
|
$0.0079 | Buy Now |
DISTI #
84430842
|
Verical | Res Thick Film Array 100K Ohm 1% ±200ppm/°C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD T/R Automotive AEC-Q200 Min Qty: 4546 Package Multiple: 1 Date Code: 2401 | Americas - 4900 |
|
$0.0156 | Buy Now |
Part Details for YC164-FR-07100KL
YC164-FR-07100KL CAD Models
YC164-FR-07100KL Part Data Attributes
|
YC164-FR-07100KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC164-FR-07100KL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
First Element Resistance | 100000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 100000 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for YC164-FR-07100KL
This table gives cross-reference parts and alternative options found for YC164-FR-07100KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC164-FR-07100KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
235002531004L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | YC164-FR-07100KL vs 235002531004L |
235002511004L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | YC164-FR-07100KL vs 235002511004L |
YC164-FR-10100K | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | YC164-FR-07100KL vs YC164-FR-10100K |
YC164-FR-10100KL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | YC164-FR-07100KL vs YC164-FR-10100KL |
YC164-FR-13100KL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | YC164-FR-07100KL vs YC164-FR-13100KL |
RN1641003F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 100000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Dubilier | YC164-FR-07100KL vs RN1641003F |
235002531004 | Res Net,Thick Film,100K Ohms,50WV,1% +/-Tol,-200,200ppm TC,1206 Case | YAGEO Corporation | YC164-FR-07100KL vs 235002531004 |
235002511004 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 100000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | YAGEO Corporation | YC164-FR-07100KL vs 235002511004 |
YC164-FRG07100K | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 100000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | YC164-FR-07100KL vs YC164-FRG07100K |