YC162-JR-07820K
YAGEO Corporation
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 820000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606,

Overview of YC162-JR-07820K by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Telecommunications Entertainment and Gaming Automotive

CAD Models for YC162-JR-07820K by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for YC162-JR-07820K by YAGEO Corporation

YC162-JR-07820K
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Network Type
ISOLATED
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.4 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.0625 W
Resistance
820000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
0606
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. YC162-JR-07820K
    YAGEO Corporation
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 820000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606,
    VS

Alternate Parts for YC162-JR-07820K

This table gives cross-reference parts and alternative options found for YC162-JR-07820K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC162-JR-07820K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
YCN162-824-JK Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 820000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606, ASJ Holdings Limited YC162-JR-07820K vs YCN162-824-JK
RTA03-2D824JH2 Array/Network Resistor, Isolated, 0.0625W, 820000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation YC162-JR-07820K vs RTA03-2D824JH2
NRSNA6I2J824TRF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 820000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606, NIC Components Corp YC162-JR-07820K vs NRSNA6I2J824TRF
RTA03-2D824JTP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 820000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606, Ralec YC162-JR-07820K vs RTA03-2D824JTP
RTA03-2D824JTH Array/Network Resistor, Isolated, 0.0625W, 820000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606, MERITEK Electronics Corporation YC162-JR-07820K vs RTA03-2D824JTH
RTA03-2D824JP2 Array/Network Resistor, Isolated, 0.0625W, 820000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606, MERITEK Electronics Corporation YC162-JR-07820K vs RTA03-2D824JP2
CN32JTN824 Array/Network Resistor, Isolated, 0.0625W, 820000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606 TA-I Technology Co Ltd YC162-JR-07820K vs CN32JTN824
YC162-JR-07820KL Array/Network Resistor, Isolated, Metal Glaze/thick Film, 820000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0606, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT YAGEO Corporation YC162-JR-07820K vs YC162-JR-07820KL
YCN162-824-JL Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 820000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606, ASJ Holdings Limited YC162-JR-07820K vs YCN162-824-JL
RTA03-2D824J Array/Network Resistor, 0.0625W, 820000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606 Ralec YC162-JR-07820K vs RTA03-2D824J
Part Number Description Manufacturer Compare
YCN162-824-JK Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 820000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606, ASJ Holdings Limited YC162-JR-07820K vs YCN162-824-JK
RTA03-2D824JTP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 820000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606, Ralec YC162-JR-07820K vs RTA03-2D824JTP
YCN162-824-JL Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 820000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606, ASJ Holdings Limited YC162-JR-07820K vs YCN162-824-JL
RTA03-2D824J Array/Network Resistor, 0.0625W, 820000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606 Ralec YC162-JR-07820K vs RTA03-2D824J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YC162-JR-07820K by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YC162-JR-07820K by YAGEO Corporation

Select Manufacturer
Which Manufacturer of YC162-JR-07820K would you like to use for your alert(s)?
  • Please alert me when YC162-JR-07820K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YC162-JR-07820K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YC162-JR-07820K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YC162-JR-07820K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YC162-JR-07820K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YC162-JR-07820K by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: