Part Details for YC162-JR-07360KL by YAGEO Corporation
Overview of YC162-JR-07360KL by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YC162-JR-07360KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YC162-JR-07360KL-ND
|
DigiKey | RES ARRAY 2 RES 360K OHM 0606 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0127 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0043 | Buy Now |
Part Details for YC162-JR-07360KL
YC162-JR-07360KL CAD Models
YC162-JR-07360KL Part Data Attributes
|
YC162-JR-07360KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC162-JR-07360KL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 360000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0606, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Rectangular | |
First Element Resistance | 360000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 360000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 360000 Ω | |
Size Code | 0606 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for YC162-JR-07360KL
This table gives cross-reference parts and alternative options found for YC162-JR-07360KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC162-JR-07360KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTA03-2D364J | Array/Network Resistor, 0.0625W, 360000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606 | Ralec | YC162-JR-07360KL vs RTA03-2D364J |
RTA03-2D364JH2 | Array/Network Resistor, Isolated, 0.0625W, 360000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | YC162-JR-07360KL vs RTA03-2D364JH2 |
RTA03-2D364JTP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 360000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606, | Ralec | YC162-JR-07360KL vs RTA03-2D364JTP |
YC162-JR-07360K | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 360000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606 | YAGEO Corporation | YC162-JR-07360KL vs YC162-JR-07360K |
RTA03-2D364JTP | Array/Network Resistor, Isolated, 0.0625W, 360000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | YC162-JR-07360KL vs RTA03-2D364JTP |
YCN162-364-JK | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 360000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606, | ASJ Holdings Limited | YC162-JR-07360KL vs YCN162-364-JK |
CN32JTN364 | Array/Network Resistor, Isolated, 0.0625W, 360000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606 | TA-I Technology Co Ltd | YC162-JR-07360KL vs CN32JTN364 |
NRSNA6I2J364TRF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 360000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0606, | NIC Components Corp | YC162-JR-07360KL vs NRSNA6I2J364TRF |