Part Details for YC158TJR-0747KL by YAGEO Corporation
Overview of YC158TJR-0747KL by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YC158TJR-0747KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK1365
|
Newark | Res, Net, Buss, 47K, 5%, 1206 Rohs Compliant: Yes |Yageo YC158TJR-0747KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0170 / $0.0180 | Buy Now |
DISTI #
98K8234
|
Newark | Resistor Network, Rna310 1206 47K, Resistance:47Kohm, Product Range:Yc158 Series, No. Of Elements:8Elements, Network Circuit Type:Bussed, Resistor Case Style:1206 [3216 Metric], No. Of Pins:10Pins, Voltage Rating:25V, Power Rating Rohs Compliant: Yes |Yageo YC158TJR-0747KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 24 |
|
$0.0310 / $0.0700 | Buy Now |
DISTI #
59AK4855
|
Newark | Res, Array, Buss, 47K, 0.063W, 5%, 1206, Resistance:47Kohm, Network Circuit Type:Bussed, No. Of Resistors:8Resistors, Resistor Case/Package:1206 [3216 Metric], Resistance Tolerance:± 5%, Voltage Rating:25V, Terminal Pitch:0.64Mm Rohs Compliant: Yes |Yageo YC158TJR-0747KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0260 | Buy Now |
DISTI #
13-YC158TJR-0747KLCT-ND
|
DigiKey | RES ARRAY 8 RES 47K OHM 1206 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6142 In Stock |
|
$0.0122 / $0.1400 | Buy Now |
DISTI #
YC158TJR-0747KL
|
Avnet Americas | Resistor, Array, 47 kOhm, ? 5%, 500 mW, 8 Resistors, Bussed, 0612 [1632 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC158TJR-0747KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-YC158TJR-0747KL
|
Mouser Electronics | Resistor Networks & Arrays 47K 5% CONCAV SQUARE 8X0402 RoHS: Compliant | 0 |
|
$0.0130 / $0.1400 | Order Now |
|
Future Electronics | p RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0118 / $0.0136 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5000 Partner Stock |
|
$0 | Buy Now |
DISTI #
YC158TJR-0747KL
|
TTI | Resistor Networks & Arrays 47K 5% CONCAV SQUARE 8X0402 pbFree: Pb-Free Min Qty: 15000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0122 / $0.0139 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 11500 |
|
RFQ |
Part Details for YC158TJR-0747KL
YC158TJR-0747KL CAD Models
YC158TJR-0747KL Part Data Attributes
|
YC158TJR-0747KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC158TJR-0747KL
YAGEO Corporation
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 47000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0612 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
First Element Resistance | 47000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 47000 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for YC158TJR-0747KL
This table gives cross-reference parts and alternative options found for YC158TJR-0747KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC158TJR-0747KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
746X101473JP | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.248W, 47000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0613, CHIP, ROHS COMPLIANT | CTS Corporation | YC158TJR-0747KL vs 746X101473JP |