Part Details for YC124-JR-138K2 by YAGEO Corporation
Results Overview of YC124-JR-138K2 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
YC124-JR-138K2 Information
YC124-JR-138K2 by YAGEO Corporation is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for YC124-JR-138K2
YC124-JR-138K2 CAD Models
YC124-JR-138K2 Part Data Attributes
|
YC124-JR-138K2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC124-JR-138K2
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 8200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Epoxy Coated | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 8200 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Temperature | 70 °C | |
Resistance | 8200 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for YC124-JR-138K2
This table gives cross-reference parts and alternative options found for YC124-JR-138K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC124-JR-138K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CN1E4KRTTD822J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 8200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT | YC124-JR-138K2 vs CN1E4KRTTD822J |
CN1E4KRTTDD822J | KOA Corporation | Check for Price | RES NET,THICK FILM,8.2K OHMS,25WV,5% +/-TOL,-200,200PPM TC,0804 CASE | YC124-JR-138K2 vs CN1E4KRTTDD822J |
CN1E4KTBK822J | KOA Corporation | Check for Price | RES NET,THICK FILM,8.2K OHMS,25WV,5% +/-TOL,-200,200PPM TC,0804 CASE | YC124-JR-138K2 vs CN1E4KTBK822J |
CN1E4KTTD822J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 8200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | YC124-JR-138K2 vs CN1E4KTTD822J |
CN1E4LTD822J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 8200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | YC124-JR-138K2 vs CN1E4LTD822J |
CN1E4KLBK822J | KOA Corporation | Check for Price | RES NET,THICK FILM,8.2K OHMS,25WV,5% +/-TOL,-200,200PPM TC,0804 CASE | YC124-JR-138K2 vs CN1E4KLBK822J |