There are no models available for this part yet.
Overview of YC124-JR-1322RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for YC124-JR-1322RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-YC124-JR-1322RLCT-ND
|
DigiKey | RESISTOR CHIP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33725 In Stock |
|
$0.0064 / $0.1000 | Buy Now | |
DISTI #
YC124-JR-1322RL
|
Avnet Americas | Resistor, Array, 22 Ohm, ± 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC124-JR-1322RL) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-YC124-JR-1322RL
|
Mouser Electronics | Resistor Networks & Arrays 22Ohms 200PPM 1/16W 5% Array Chip RoHS: Compliant | 41831 |
|
$0.0060 / $0.1000 | Buy Now | |
Future Electronics | YC124 Series 4 Elements 22 Ohm ±5% 0804 Chip Resistor Array RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0058 / $0.0063 | Buy Now |
CAD Models for YC124-JR-1322RL by YAGEO Corporation
Part Data Attributes for YC124-JR-1322RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.20
|
Factory Lead Time
|
18 Weeks
|
Construction
|
Rectangular
|
First Element Resistance
|
22 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
2 mm
|
Packing Method
|
TR, Paper, 13 Inch
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
22 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
22 Ω
|
Size Code
|
0408
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
25 V
|
Alternate Parts for YC124-JR-1322RL
This table gives cross-reference parts and alternative options found for YC124-JR-1322RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC124-JR-1322RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAVF104DJT22R0 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 22ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | YC124-JR-1322RL vs RAVF104DJT22R0 |
YC124-JR-1022RL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 22ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | YAGEO Corporation | YC124-JR-1322RL vs YC124-JR-1022RL |
741X083220JP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 22ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | CTS Corporation | YC124-JR-1322RL vs 741X083220JP |
Related Parts for YC124-JR-1322RL
-
YC124-JR-0722RLArray/Network Resistors
-
CRCW06031K50FKEAFixed Resistors
-
UUA1H330MNL1GSFixed Capacitors
-
SQ2309ES-T1_GE3Small Signal Field-Effect Transistors
-
LM2674N-ADJSwitching Regulator or Controllers
-
2-1419108-4Power/Signal Relays
-
133280Telecom and Datacom Connectors
-
TL3301NF160QGKeypad Switches