Part Details for YC124-JR-101K2L by YAGEO Corporation
Overview of YC124-JR-101K2L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for YC124-JR-101K2L
YC124-JR-101K2L CAD Models
YC124-JR-101K2L Part Data Attributes
|
YC124-JR-101K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC124-JR-101K2L
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0408 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 1200 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Temperature | 70 °C | |
Resistance | 1200 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for YC124-JR-101K2L
This table gives cross-reference parts and alternative options found for YC124-JR-101K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC124-JR-101K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1E4KRTBK122J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-JR-101K2L vs CN1E4KRTBK122J |
CN1E4KRTTDD122J | RES NET,THICK FILM,1.2K OHMS,25WV,5% +/-TOL,-200,200PPM TC,0804 CASE | KOA Corporation | YC124-JR-101K2L vs CN1E4KRTTDD122J |
YC124-JRG071K2 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | YC124-JR-101K2L vs YC124-JRG071K2 |
CN1E4LTD122J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-JR-101K2L vs CN1E4LTD122J |
741X083122JP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 1200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | CTS Corporation | YC124-JR-101K2L vs 741X083122JP |
YC124-JR-071K2L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | YC124-JR-101K2L vs YC124-JR-071K2L |
CN1E4TTP122J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1200ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-JR-101K2L vs CN1E4TTP122J |
CN1E4KRTTD122J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | YC124-JR-101K2L vs CN1E4KRTTD122J |
CN1E4KLTD122J | Array/Network Resistor, Isolated, 0.063W, 1200ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | KOA Speer Electronics Inc | YC124-JR-101K2L vs CN1E4KLTD122J |
YC124-JR-131K2L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE | YAGEO Corporation | YC124-JR-101K2L vs YC124-JR-131K2L |