-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 220ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
YC124-JR-07220RL by YAGEO Corporation is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M0679
|
Newark | Resistor Array, Arv341, 4 X 0402, 220R, Resistance:220Ohm, Product Range:Yc124 Series, No. Of Ele... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7422 |
|
$0.0190 / $0.0410 | Buy Now |
DISTI #
12AC2918
|
Newark | Resistor, Isolated, 220R, 5%, 50V, 0804, Resistance:220Ohm, Product Range:Yc124 Series, No. Of El... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
YC124J-220CT-ND
|
DigiKey | RES ARRAY 4 RES 220 OHM 0804 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10258 In Stock |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
YC124-JR-07220RL
|
Avnet Americas | Resistor, Array, 220 Ohm, ? 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface M... more RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0050 / $0.0056 | Buy Now |
DISTI #
603-YC124-JR-07220RL
|
Mouser Electronics | Resistor Networks & Arrays 220 5% CONVEX SQUARE 4X0402 RoHS: Compliant | 16826 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | YC124 Series 4 Elements 220 Ohm ±5 % Case 4 x 0402 SMD Chip Resistor Network RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks Container: Reel |
0 Reel |
|
$0.0044 / $0.0050 | Buy Now |
|
Future Electronics | YC124 Series 4 Elements 220 Ohm ±5 % Case 4 x 0402 SMD Chip Resistor Network RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks Container: Reel |
0 Reel |
|
$0.0044 / $0.0049 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 220Ohm 5% 200ppm/C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD T/R RoHS: Compliant |
10000 Partner Stock |
|
$0 | Buy Now |
DISTI #
86927330
|
Verical | Res Thick Film Array 220 Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC... more Min Qty: 8334 Package Multiple: 1 Date Code: 2401 | Americas - 10000 |
|
$0.0081 / $0.0083 | Buy Now |
|
Quest Components | 8000 |
|
$0.0150 / $0.0750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
YC124-JR-07220RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC124-JR-07220RL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 220ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0408 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
First Element Resistance | 220 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 220 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 220 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for YC124-JR-07220RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC124-JR-07220RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
YC124-JR-10220R | YAGEO Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 220ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YC124-JR-07220RL vs YC124-JR-10220R |
RAVS104DJT220R | SEI Stackpole Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 220ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | YC124-JR-07220RL vs RAVS104DJT220R |
RAVF104D2205%R | SEI Stackpole Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT | YC124-JR-07220RL vs RAVF104D2205%R |
RTA02-4D221JP2 | MERITEK Electronics Corporation | Check for Price | Array/Network Resistor, Isolated, 0.0625W, 220ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | YC124-JR-07220RL vs RTA02-4D221JP2 |
RTA02-4D221JP4 | MERITEK Electronics Corporation | Check for Price | Array/Network Resistor, Isolated, 0.0625W, 220ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YC124-JR-07220RL vs RTA02-4D221JP4 |
CN1E4TBK221J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 220ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | YC124-JR-07220RL vs CN1E4TBK221J |