Part Details for YC124-JR-0715K by YAGEO Corporation
Results Overview of YC124-JR-0715K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
YC124-JR-0715K Information
YC124-JR-0715K by YAGEO Corporation is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for YC124-JR-0715K
YC124-JR-0715K CAD Models
YC124-JR-0715K Part Data Attributes
|
YC124-JR-0715K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC124-JR-0715K
YAGEO Corporation
Array/Network Resistor, Isolated, 0.0625W, 15000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0408
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Epoxy Coated | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 15000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0408 | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for YC124-JR-0715K
This table gives cross-reference parts and alternative options found for YC124-JR-0715K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC124-JR-0715K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CN1E4KLTD153J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, 0.063W, 15000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YC124-JR-0715K vs CN1E4KLTD153J |
RTA02-4D153JTH | Ralec | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 15000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | YC124-JR-0715K vs RTA02-4D153JTH |
RTA02-4D153JTP | MERITEK Electronics Corporation | Check for Price | Array/Network Resistor, Isolated, 0.0625W, 15000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YC124-JR-0715K vs RTA02-4D153JTP |
CN1E4KTTDD153J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, 0.063W, 15000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | YC124-JR-0715K vs CN1E4KTTDD153J |
RAVS104DJT15K0 | SEI Stackpole Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 15000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | YC124-JR-0715K vs RAVS104DJT15K0 |
CN1E4TTP153J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 15000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | YC124-JR-0715K vs CN1E4TTP153J |
RTA02-4D153JTH | MERITEK Electronics Corporation | Check for Price | Array/Network Resistor, Isolated, 0.0625W, 15000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | YC124-JR-0715K vs RTA02-4D153JTH |
RAV104D15K5%R | SEI Stackpole Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YC124-JR-0715K vs RAV104D15K5%R |