YC124-FR-1382R0L
YAGEO Corporation
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE

Overview of YC124-FR-1382R0L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for YC124-FR-1382R0L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for YC124-FR-1382R0L by YAGEO Corporation

YC124-FR-1382R0L
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
, 0408
Reach Compliance Code
compliant
ECCN Code
EAR99
Element Power Dissipation
0.0625 W
First Element Resistance
82 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Rated Temperature
70 °C
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
0408
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. YC124-FR-1382R0L
    YAGEO Corporation
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE
    VS

Alternate Parts for YC124-FR-1382R0L

This table gives cross-reference parts and alternative options found for YC124-FR-1382R0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC124-FR-1382R0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
741X08382R0FP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 82ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT CTS Corporation YC124-FR-1382R0L vs 741X08382R0FP
CN1E4KLBK82R0F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 82ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc YC124-FR-1382R0L vs CN1E4KLBK82R0F
YC124-FR-0782R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 82ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP YAGEO Corporation YC124-FR-1382R0L vs YC124-FR-0782R
CN1E4KLTP82R0F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 82ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc YC124-FR-1382R0L vs CN1E4KLTP82R0F
YC124-FR-1382RL Array/Network Resistor, Isolated, Metal Glaze/thick Film, 82ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation YC124-FR-1382R0L vs YC124-FR-1382RL
YC124-FR-1382R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 82ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP YAGEO Corporation YC124-FR-1382R0L vs YC124-FR-1382R
CN1E4KRTTD82R0F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 82ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc YC124-FR-1382R0L vs CN1E4KRTTD82R0F
YC124-FR-1082R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 82ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP YAGEO Corporation YC124-FR-1382R0L vs YC124-FR-1082R
CN1E4KTTD82R0F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 82ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc YC124-FR-1382R0L vs CN1E4KTTD82R0F
CN1E4KTTP82R0F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 82ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc YC124-FR-1382R0L vs CN1E4KTTP82R0F
Part Number Description Manufacturer Compare
YC124-FR-1382R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 82ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP YAGEO Corporation YC124-FR-1382R0L vs YC124-FR-1382R
AF124-FR-0782RL Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 82ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, YAGEO Corporation YC124-FR-1382R0L vs AF124-FR-0782RL
CN1E4KTTP82R0F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 82ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc YC124-FR-1382R0L vs CN1E4KTTP82R0F
CN1E4KLTP82R0F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 82ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc YC124-FR-1382R0L vs CN1E4KLTP82R0F
CN1E4KRTTD82R0F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 82ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc YC124-FR-1382R0L vs CN1E4KRTTD82R0F
741X08382R0FP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 82ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT CTS Corporation YC124-FR-1382R0L vs 741X08382R0FP
CN1E4KLBK82R0F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 82ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc YC124-FR-1382R0L vs CN1E4KLBK82R0F
YC124-FR-1382RL Array/Network Resistor, Isolated, Metal Glaze/thick Film, 82ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation YC124-FR-1382R0L vs YC124-FR-1382RL
AF124-FR-1382RL Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 82ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, YAGEO Corporation YC124-FR-1382R0L vs AF124-FR-1382RL
RTA02-4D82R0FTH Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 82ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, Ralec YC124-FR-1382R0L vs RTA02-4D82R0FTH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YC124-FR-1382R0L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YC124-FR-1382R0L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of YC124-FR-1382R0L would you like to use for your alert(s)?
  • Please alert me when YC124-FR-1382R0L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YC124-FR-1382R0L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YC124-FR-1382R0L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YC124-FR-1382R0L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YC124-FR-1382R0L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YC124-FR-1382R0L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: